Overview of MM3Z3V3B by onsemi
The MM3Z3V3B from onsemi is a Zener Diode designed to provide a Zener voltage of 3.3V. It features a power dissipation of 200mW and is housed in a compact SOD-323F package. The diode supports a maximum operating temperature of 150°C and is suitable for surface mount technology. This part is particularly significant for its precision with a voltage tolerance of 2%, ensuring stable performance in a variety of applications.
It is noteworthy that the MM3Z3V3B is RoHS compliant and adheres to several essential environmental codes like Pbfree Code, Reach Compliance Code, and JESD-609 Code e3, making it suitable for global use under stringent environmental regulations. The part is currently classified as ‘active’, indicating ongoing manufacturing and availability. As of the current writing, the factory lead time for the MM3Z3V3B is approximately 35 weeks and 5 days.
Industry Applications for MM3Z3V3B
Zener diodes like the MM3Z3V3B are versatile components used across various high-tech industries due to their ability to provide stable reference voltages and waveform shaping. Below are potential applications for this device, noting that these use cases require explicit validation and verification by engineering teams:
- Industrial Automation: In this sector, the MM3Z3V3B could potentially be used for voltage regulation and overvoltage protection in control systems, sensors, and actuators.
- Energy and Power Systems: The diode might serve in power supply circuits to provide a stable output voltage, keeping power fluctuations within systems like renewable energy converters under control.
- Renewable Energy: Within renewable energy applications, such components are crucial for maintaining consistent performance in conditions that alternate between under and over-voltage scenarios, especially in solar power inverters.
- Robotics and Drones: The high tolerance and thermal stability of the MM3Z3V3B may be suitable for ensuring reliable operation in the voltage regulation modules of robots and unmanned aerial vehicles where precise control is essential.
Note that these potential industry applications are purely conceptual and require thorough analysis and verification by specialized engineering and design teams to adhere to relevant industry standards and specific application requirements.
About onsemi
onsemi, the manufacturer of MM3Z3V3B, is a prominent player in the semiconductor industry, particularly known for its extensive range of diodes, including Zener diodes. Their products are well-regarded for reliability and performance across various applications. onsemi focuses on innovative material use, precision engineering, and meeting stringent standards, which reflects in their product offerings like the MM3Z3 series to which MM3Z3V3B belongs. This consistency is vital for customers looking for stability in their electronic designs.
Where to Find MM3Z3V3B by onsemi
To purchase the MM3Z3V3B, potential buyers should consider researching on our website, findchips.com. This site provides up-to-date availability, pricing, and specifications. For similar products, the Zener Diodes link can be used to find alternate parts offered by onsemi or other manufacturers. Historically, the MM3Z3V3B has been available through distributors such as New Advantage Corporation, Master Electronics, LCSC, and DigiKey, among others. However, current stock levels and pricing should be confirmed directly through findchips.com.