Overview of MM3Z5V1ST1G by onsemi
The MM3Z5V1ST1G is characterized as a Zener diode with a nominal voltage of 5.1V and performs with tight tolerance, encapsulated in a SOD-323 package. Offering a power dissipation of 300mW, it has a maximum operating temperature of 150°C and is designed for surface mount installation. This diode is part of the MM3Z5 series and is both RoHS compliant and halogen-free, emphasizing its environmental consideration in design.
Manufactured by onsemi, this device features a compact case, requiring minimal space on printed circuit boards (PCBs). Its configuration as a single element diode contributes to system simplicity, and with a dynamic impedance maximum of 60Ω, it provides robust voltage regulation in various applications. Notably, the factory lead time for this part is currently set at 2 days, which is particularly efficient in the industry.
Industry Applications for MM3Z5V1ST1G
Given the specifications and design features of the MM3Z5V1ST1G, it might be suitable for several industry applications where precision voltage regulation and power dissipation are critical. The potential industry applications include:
- Consumer Electronics: Devices within this sector potentially benefit from the voltage regulation capabilities of the Zener Diodes like the MM3Z5V1ST1G. For instance, in handheld devices, computer peripherals, or home appliances where consistent voltage levels are critical to ensure operational reliability.
- Energy and Power Systems: The high power dissipation and thermal management properties of MM3Z5V1ST1G could potentially be conducive in power supply circuits and energy management systems where stable voltage is crucial for efficient power distribution and management.
- Renewable Energy: In systems like solar inverters and wind power converters, Zener diodes can potentially help manage voltages induced from variable renewable sources thereby ensuring the durability and efficiency of these systems.
Please note that these applications are theoretical and require further validation by engineering teams to ensure compliance with specific industry standards and functionality requirements.
About onsemi
onsemi is recognized for its innovation in various semiconductor solutions, including a robust lineup of diodes, among them Zener diodes such as the MM3Z5V1ST1G. onsemi focuses on producing components that improve energy efficiency across multiple applications and industries. Their diodes are designed and fabricated with advanced material science to guarantee performance under challenging conditions, aligning with modern electronic industry requirements for higher speeds, better accuracy, and increased durability.
In terms of Zener diodes, onsemi offers a diverse range with varying power ratings, voltages, and package types, ensuring that solutions are tailored for a wide spectrum of applications. With the commitment to environmental sustainability, their products typically meet high standards for halogen-free and lead-free configurations, which is evident in the MM3Z5V1ST1G’s construction.
Where to Find MM3Z5V1ST1G by onsemi
To purchase the MM3Z5V1ST1G, potential buyers are advised to take advantage of comprehensive inventory and pricing information available on findchips.com. The product has previously been available from notable distributors like Win Source Electronics, Master Electronics, Mouser Electronics, and DigiKey. However, to access the most current availability and competitive pricing, checking on specific listings at findchips.com is recommended. For more options or similar parts from onsemi or other manufacturers, consider exploring other Zener Diodes.