MM60-52B1-E1-R650 by Japan Aviation Electronics Industry Limited

Overview of MM60-52B1-E1-R650 by Japan Aviation Electronics Industry Limited

The MM60-52B1-E1-R650 is a card edge connector characterized by a 52-contact configuration arranged over two rows, designed for right-angle, surface mount installation on printed circuit boards. Manufactured by Japan Aviation Electronics Industry Limited, this female socket connector is part of a broader product range, accommodating a pitch spacing of 0.8mm. Notably, it meets stringent environmental compliance standards, being both RoHS and REACH compliant.

This connector utilizes a gold over nickel contact finish, ensuring durable and reliable connections, and supports a contact resistance of 55 mΩ. Its dielectric withstanding voltage is rated at 424VAC, making it suitable for medium-voltage applications. The operating temperature range of this connector spans from -40°C to 80°C, making it versatile for use in various environmental conditions. Furthermore, the MM60-52B1-E1-R650 supports a rated current of 0.5 A per contact, which is typical for signal applications in various electronic devices.

Industry Applications for MM60-52B1-E1-R650

The MM60-52B1-E1-R650 is potentially applicable in a variety of industries due to its technical specifications and compliance with various standards. Here are some suggested applications:

  • Internet of Things (IoT): This connector could potentially be used in IoT devices that require reliable connections for signal transmission at a small scale, such as home automation systems and smart sensors. Its RoHS compliance and compact size might make it an appealing choice for environmentally-conscious deployments in connected devices.
  • Computing and Data Storage: Given its design for card edge interfacing and right-angle mounting, the MM60-52B1-E1-R650 might be suitable for applications within compact computing devices or data storage systems, such as SSDs or network routers where space is at a premium.
  • Telecommunications: This connector could potentially be used within telecommunications infrastructure, including networking gear like switches and routers where multiple connections need to be made in a condensed area and reliable contact resistance and durability are essential.
  • Healthcare: It could hypothetically find use in some healthcare equipment where low-power signal connectivity is required, provided it meets other specific medical industry standards which should be confirmed by the equipment manufacturers.

It is important to note that these potential industry applications are only conceptual and illustrative. They require rigorous analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Japan Aviation Electronics Industry Limited

Japan Aviation Electronics Industry Limited, also known as JAE, is a prominent manufacturer in the electronics market, especially noted for its range of connectors, including Headers and Edge Type Connectors. JAE designs and manufactures a wide array of connector solutions that cater to various industries such as automotive, infrastructure, aerospace, and consumer electronics. Known for their innovation and reliability, JAE’s connectors, including the MM60-52B1-E1-R650, are crafted to meet high standards of durability and performance, addressing the evolving needs of modern technology applications.

Where to Find MM60-52B1-E1-R650 by Japan Aviation Electronics Industry Limited

For those looking to source the MM60-52B1-E1-R650 connector, it is advisable to check current availability and pricing via findchips.com. While historically available at distributors such as Quest Components, DigiKey, and Newark, real-time inventory checks can be performed on findchips.com. Additionally, for alternatives or similar parts from Japan Aviation Electronics Industry Limited or other manufacturers, one can explore options through the Headers and Edge Type Connectors section.

Compare pricing for MM60-52B1-E1-R650 and other Headers and Edge Type Connectors / Connectors at findchips.com