MM74HC00M by onsemi

Overview of MM74HC00M by onsemi

The MM74HC00M is a Quad 2-Input NAND Gate integrated circuit, belonging to the Gates subcategory in the broader Logic category of electronic components. Manufactured by onsemi, this part is specifically designed in a 14-Pin SOIC N package, making it suitable for a wide range of applications that require compact, high-density logic solutions. The Quad 2-Input NAND Gate design signifies that the IC contains four NAND gates, each with two inputs, providing versatile functionality in various types of digital circuits.

This IC is characterized by its CMOS technology that offers advantages such as low power consumption and high noise immunity, which are critical for designing efficient and reliable electronic systems. Key attributes include a standard operating temperature range of -40 °C to +85 °C, making it suitable for use in industrial-grade applications. With a maximum supply voltage of 6V and a minimum of 2V, it provides flexibility in terms of compatible voltages for different systems. Other notable features include its moisture sensitivity level (MSL) of 1, which indicates its resilience to moisture during storage and handling, and a lead-free (Pb-free) construction, confirming its compliance with current environmental standards for electronic components.

Industry Applications for MM74HC00M

The applications for the MM74HC00M are diverse, thanks to its robust design and favorable electronic properties. While the manufacturer has identified education and research, financial technology (Fintech), and healthcare as key sectors, its utility potentially extends much further. It’s important to remember that these industry applications are conceptual and should be validated by engineering and design teams to ensure compliance with industry standards and specific requirements. Some hypothetical applications include:

  • Consumer Electronics: The MM74HC00M could potentially be found in smart home devices, where its low power consumption and compact size are beneficial for optimizing device size and battery life. Its functionality suits the logic control units required in such applications.
  • Telecommunications: Within telecommunication infrastructures, the ability to operate at low voltage levels with high noise immunity may make the MM74HC00M a candidate for digital signal processing units, enhancing the efficiency and reliability of data transmission.
  • Industrial Automation: The robust temperature range and high noise immunity might make the MM74HC00M well-suited for logic control circuits in automated manufacturing systems, where operational reliability under varying environmental conditions is paramount.

It’s essential to underline again that these application suggestions are hypothetical scenarios that require thorough analysis and verification by professionals to ensure that they meet the specific demands and regulations of the intended use case.

About onsemi

onsemi is well-regarded in the semiconductor industry for its extensive portfolio of technology solutions designed to empower innovative electronics. The company has a substantial footprint in the Logic and, in particular, the Gates segment, with products like the MM74HC00M illustrating their commitment to quality, reliability, and environmental sustainability. onsemi’s offerings span a wide range of applications, demonstrating their expertise in crafting components that meet the demanding needs of evolving industries. Their products are designed with an eye towards future technology trends, ensuring that their components are not just applicable for current applications but also relevant for emerging innovations.

Where to Find MM74HC00M by onsemi

To source the MM74HC00M Quad 2-Input NAND Gate IC, findchips.com offers a comprehensive and up-to-date listing of availability and pricing from a variety of distributors. Historically, this part has been available from distributors including Flip Electronics, Chip1Stop, Avnet Asia, and Mouser Electronics, among others. However, stock levels and pricing change frequently, so it is recommended to check findchips.com for the most current information. Additionally, for projects that may benefit from alternate parts or components from other manufacturers, the Gates section of findchips.com can provide a wide selection of comparable options, facilitating the best choice for specific application requirements.

Compare pricing for MM74HC00M and other Gates / Logic at findchips.com