MM74HC14MX by onsemi

Overview of MM74HC14MX by onsemi

The MM74HC14MX by onsemi is a Hex Inverting Schmitt Trigger, designed to handle six independent Schmitt trigger functions in one package. Its primary feature is the ability to provide stable output switching regardless of slow input transition, thanks to its Schmitt trigger functionality. The device comes packaged in a 14-pin NSOIC (Narrow Small Outline Integrated Circuit) form, under the 74HC14 logic family. This product range is known for its CMOS technology, which ensures low power consumption paired with high speed. Operating within a supply voltage range of 2V to 6V, the MM74HC14MX can deliver output currents up to 5.2mA.

It supports a wide operating temperature range from -40°C to 85°C, making it suitable for diverse industrial applications. With logic type inverter Schmitt triggers and a concise logic case style of SOIC-14, the part combines functionality and reliability for a broad array of logic switching tasks. Its compliance with Pb-free and RoHS standards underscores onsemi’s commitment to environmental responsibility. As of the current writing, the factory lead time for this component is noted to be 22 weeks and 4 days.

Industry Applications for MM74HC14MX

The MM74HC14MX’s unique features make it a versatile component for a range of applications. Below are potential industry applications for this part, noting that these applications are conceptual and should be further analyzed by engineering and design teams for compatibility with industry standards and specific application requirements:

  • Consumer Electronics: In devices that require stable input-to-output signal processing, such as touchscreen interfaces, electronic toys, and home automation systems, the MM74HC14MX could potentially offer effective debounce logic or waveform shaping to ensure reliable operation.
  • Industrial Automation: For control systems requiring precise edge detection or signal conditioning, this part might ideally manage noise in sensor signals, offering a more stable and reliable reading, crucial for automation processes.
  • Telecommunications: Communication equipment often requires clean and stable signals. The MM74HC14MX could possibly be used in these applications to filter out noise and ensure consistent data transmission.
  • Computing and Data Storage: In computing hardware, such as servers and storage devices, where data integrity is critical, this component might help in stabilizing signals within the hardware interface, ensuring error-free data communication.
  • Electronic Manufacturing: Test and measurement equipment used in the manufacturing of electronic products may utilize the MM74HC14MX for its precise signal conditioning capabilities, ensuring that manufacturing equipment operates correctly and efficiently.

Note: The applicability of the MM74HC14MX in these and other industries requires verification based on industry standards and specific application requirements.

About onsemi

onsemi is a recognized leader in the semiconductor industry, particularly known for its advancements in the Logic and Gates categories. The MM74HC14MX is part of a comprehensive portfolio that includes a variety of logic components, catering to a wide range of functional needs. onsemi’s technologies are at the forefront of innovation, focusing on energy efficiency and advanced integrated circuits. Their products, including similar parts to the MM74HC14MX, are designed to meet the stringent requirements of the modern electronic landscape, ensuring reliability and performance.

Where to Find MM74HC14MX by onsemi

To procure the MM74HC14MX or to explore alternatives within the Gates category, potential buyers are recommended to utilize findchips.com. This platform provides up-to-date information on stock levels, pricing, and availability from various distributors. Historically, the part has been available from distributors such as New Advantage Corporation, EBV Elektronik, Avnet Asia, and Mouser Electronics, among others. However, to get current availability and competitive pricing, accessing findchips.com is advised.

Compare pricing for MM74HC14MX and other Gates / Logic at findchips.com