Overview of MM8030-2610RJ3 by Murata Manufacturing Co Ltd.
The MM8030-2610RJ3 by Murata Manufacturing Co Ltd. is an RF Connector characterized by a female connection interface, designed for board mount applications utilizing surface mount technology. With specifications supporting a frequency range from 0 Hz up to 11 GHz and an impedance of 50 Ohms, this connector is optimized for high-performance RF applications. The unique design offers snap coupling for secure attachment and ease of use. This product is delivered in Tape and Reel packaging, indicating its readiness for automated assembly processes. Emphasizing quality and compatibility, the MM8030-2610RJ3 is RoHS compliant and carries an ECCN Code of EAR99, positioning it for global use in various applications without major export restrictions. Moreover, its operating frequency capability up to 11 GHz and a Voltage Standing Wave Ratio (VSWR) of 1.5 make it suitable for a wide range of high-frequency applications. The specified insertion loss of 0.5 dB ensures minimal signal degradation, essential for maintaining signal integrity in critical applications.
Industry Applications for MM8030-2610RJ3
The MM8030-2610RJ3 could find potential applications across a wide variety of industries. It’s important to note that these potential industry applications are conceptual/illustrative and require further analysis and verification by engineering and design teams to adhere to industry standards and specific application requirements. Here are some industries where the MM8030-2610RJ3 might be useful:
- Telecommunications: The high operating frequency up to 11 GHz makes this connector a potential candidate for telecommunications equipment, including base stations, antennas, and signal processing equipment.
- Consumer Electronics: With its small form factor and high-frequency response, the connector could be used in devices such as WiFi routers, satellite communication systems, and high-speed data transmission gadgets.
- Computing and Data Storage: In servers and data centers, reliable high-frequency connectors like the MM8030-2610RJ3 might be used for internal connections or in the manufacturing of networking hardware.
- Electronic Manufacturing: Manufacturers of RF equipment and devices who require high-quality connectors for production might find this connector useful for a range of products that require 50 Ohm impedance and high-frequency operation.
- Entertainment and Gaming: In the development of virtual reality systems or enhanced gaming consoles that require robust RF connectivity for wireless communication, the MM8030-2610RJ3 could be a viable component.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a global leader in the design, manufacture, and supply of advanced electronic materials, leading-edge electronic components, and multi-functional, high-density modules. The company is well-regarded for its innovation in the field of electronics, and specifically, in the realm of connectors, Murata stands out for its breadth of offerings. Within the wide spectrum of connectors, Murata specializes in high-frequency components such as the MM8030-2610RJ3 and other Other RF Connectors. The company’s relentless pursuit of innovation, coupled with strict quality control practices, makes its products trusted by industry professionals worldwide. Murata’s focus on research and development has propelled it to the forefront of the electronics industry, particularly in RF technology.
Where to Find MM8030-2610RJ3 by Murata Manufacturing Co Ltd
To source the MM8030-2610RJ3 connector, a visit to findchips.com is highly recommended. Through Findchips, you can access current stock levels and pricing from multiple distributors for the MM8030-2610RJ3, as well as alternative Other RF Connectors that might suit your needs. Historically, this part has been available from distributors such as Perfect Parts Corporation, Chip1Cloud, Sensible Micro Corporation, and TTI, among others. However, inventory levels and availability often fluctuate, so leveraging a platform like Findchips allows for real-time insights into distributor stock and competitive pricing.