MM8030-2610RK0 by Murata Manufacturing Co Ltd

Overview of MM8030-2610RK0 by Murata Manufacturing Co Ltd.

The MM8030-2610RK0 is a specialized RF Connector designed for high-frequency applications up to 11 GHz, combining a compact form factor with precision performance. Manufactured by Murata Manufacturing Co Ltd, this connector showcases a characteristic impedance of 50 Ω, suitable for standard RF applications. Its design is focused on surface mount technology (SMT), facilitating seamless integration into printed circuit boards (PCBs) where space and reliability are of paramount importance.

This part is characterized by its snap coupling type, providing ease of use in applications that require quick yet secure connections. The contact gender is female, and it’s designed to accommodate a straight mounting style. The connector’s impressive operating frequency range extends from 0 Hz to a maximum of 11 GHz, making it versatile for a broad spectrum of RF applications. Moreover, the excellent voltage standing wave ratio (VSWR) of 1.5 and low insertion loss of 0.5 dB underscore its efficiency in maintaining signal integrity over the entire frequency range.

Crafted to meet stringent requirements, the MM8030-2610RK0 is RoHS compliant, signifying its adherence to environmental standards by minimizing the use of hazardous materials. Although it’s not compliant with REACH, it possesses a general-purpose option suitable for a wide range of applications beyond those with specific environmental compliance needs. With an EAR99 ECCN code and an HTS code of 8536.69.40.10, it is positioned for global utilization. As of the current writing, the factory lead time for this component is approximately 10 weeks, subject to change based on manufacturing capabilities and demand.

Industry Applications for MM8030-2610RK0

The versatile design and technical specifications of the MM8030-2610RK0 allow it to potentially serve a wide array of industries. While these potential applications are illustrative, they underscore the connector’s adaptability across various sectors. However, engineering and design teams should conduct thorough analysis and verification to ensure compliance with industry standards and application-specific requirements.

  • Telecommunications: Its broad frequency range could make it suitable for devices within cellular base stations, satellite communications, and radio frequency identification (RFID) technologies, potentially improving connectivity and signal transmission.
  • Consumer Electronics: Given its compact SMD design, the connector might be integrated into portable electronic devices such as smartphones, wireless headphones, or routers, potentially enhancing data transmission rates and reducing signal loss.
  • Computing and Data Storage: The MM8030-2610RK0 might find applications in network servers and storage devices, facilitating reliable high-speed communication channels within data centers, potentially optimizing data flow and integrity.
  • Electronic Manufacturing: As a general-purpose RF connector, it could be utilized in test and measurement equipment, aiding in the development and quality assurance of electronic products by ensuring accurate signal transmission.
  • Industrial Automation: This connector might also play a role in wireless communication systems within industrial facilities, potentially enabling more efficient remote monitoring and control of automated processes.

Note that these potential industry applications are conceptual and require in-depth evaluation by expert teams in accordance with specific project needs and regulatory considerations.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd is a global leader in the development of electronic components, including a wide range of RF connectors. Known for their innovation and quality, Murata’s connectors are designed to meet the rigorous demands of industrial, telecommunications, and consumer electronics sectors. The MM8030-2610RK0 is a testament to Murata’s commitment to excellence, offering unmatched reliability and performance in a compact footprint. Murata’s product portfolio extends beyond Other RF Connectors, covering a breadth of components that power today’s advanced electronic systems.

Where to Find MM8030-2610RK0 by Murata Manufacturing Co Ltd

To source the MM8030-2610RK0 or explore alternative Other RF Connectors, your starting point should be findchips.com. This platform offers a centralized location for comparing current stock levels and pricing from multiple distributors. Historically, this part has been available from distributors such as Sense Electronic Company Limited, Avnet Asia, Ameya Holding Limited, and TTI. However, for the most current availability and pricing information, visiting findchips.com is recommended.

Compare pricing for MM8030-2610RK0 and other Other RF Connectors / Connectors at findchips.com