MM8430-2610RB3 by Murata Manufacturing Co Ltd

Overview of MM8430-2610RB3 by Murata Manufacturing Co Ltd.

The MM8430-2610RB3 by Murata Manufacturing Co Ltd is an RF Connector, characterized by its single female contact design meant for board mounting through surface mount terminals. This jack connector operates with a characteristic impedance of 50 Ohms, designed for snap coupling mechanisms. With dimensions defining its body breadth, depth, and length as 0.134, 0.059, and 0.134 inches, respectively, it presents a compact solution for RF connectivity needs. The part is designed to support a maximum operating frequency of 6 GHz, maintaining a voltage standing wave ratio (VSWR) of 1.3 and an insertion loss maximum of 0.2 dB. It ensures a durable life cycle with the capability to withstand up to 500 mating cycles.

Notably, this connector displays an operating temperature range from -40 °C to 90 °C, making it suitable for a wide variety of applications from consumer electronics to more demanding environmental conditions. The MM8430-2610RB3 is currently in an active part life cycle and is RoHS compliant. Although its Reach compliance code is not specified, its ECCN (Export Control Classification Number) is EAR99, and it has an HTS code of 8536.69.40.10. Another significant feature includes reel packaging for efficient handling and installation processes. Regarding its manufacturing aspect, it boasts a factory lead time of approximately 10 weeks as of the current writing.

Industry Applications for MM8430-2610RB3

The MM8430-2610RB3, falling under the subcategory of Other RF Connectors, offers a versatile range of use cases across various fields, leveraging its high performance and reliability. While its potential industry applications are extensive, a careful analysis and verification by engineering and design teams are essential for adherence to industry standards and specific application requirements. Below are some of the industry sectors and potential use cases:

  • Consumer Electronics – Due to its compact size and high frequency handling capabilities, it might be employed in devices like smartphones, radios, and portable computing devices, where space is at a premium and reliable RF connectivity is crucial.
  • Internet of Things (IoT) and Smart Cities – The connector could be integrated within IoT devices, aiding in the seamless transmission of data within smart city infrastructures, potentially including traffic monitoring systems, smart lighting, and energy management systems.
  • Space Technology and Aerospace – Given its operating temperature range and durability, similar connectors could find applications in satellite communications, avionics, and spacecraft, where reliability under extreme conditions is paramount.
  • Healthcare and Medical Imaging – The product’s precision in RF connectivity might be critical in healthcare applications such as diagnostic equipment, wearable health monitors, and advanced imaging systems like MRI and ultrasound machines.

Note that these potential applications are conceptual/illustrative and require in-depth verification and compliance checks specific to each industry and application.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd is a globally recognized leader in the development of electronic components, and particularly known for its innovative contributions to RF connector technology. Their product lineup extends across various types of connectors, including the RF connectors subcategory, with notable offerings such as the MM8430-2610RB3. Murata’s connectors are distinguished by their precision engineering, reliability, and performance in demanding applications, making them a preferred choice for designers and engineers across industries. The company’s commitment to quality and innovation has made it a key player not only in connectors but in the broader field of electronic components. Murata’s vast array of products serves both general-purpose applications and specialized needs, underscoring its ability to cater to the rapidly evolving landscape of electronics technology.

Where to Find MM8430-2610RB3 by Murata Manufacturing Co Ltd

For those looking to source the MM8430-2610RB3, findchips.com provides a reliable platform to check current stock levels and pricing from a variety of distributors. Past distributors have included TTI, Quest Components, Bristol Electronics, Future Electronics, Mouser Electronics, Avnet Americas, Arrow Electronics, and DigiKey, though availability may vary. To explore alternate parts within the Other RF Connectors category that might be offered by Murata Manufacturing Co Ltd or other manufacturers, findchips.com serves as a valuable resource for procurement and engineering professionals alike.

Compare pricing for MM8430-2610RB3 and other Other RF Connectors / Connectors at findchips.com