MMA02040C1003FB300 by Vishay Intertechnologies

Overview of MMA02040C1003FB300 by Vishay Intertechnologies

The MMA02040C1003FB300 is a fixed resistor from Vishay Intertechnologies, which belongs to the subcategory of Thin Film Resistors. It is designed for surface mounting with a MELF (Metal Electrode Leadless Face) package that measures 1.4 mm in diameter and 3.6 mm in length. This component boasts a resistance value of 100,000 ohms with a tolerance of ±1%, ensuring high precision. The resistor operates within a temperature range of -55 °C to +155 °C and has a temperature coefficient of 50 ppm/°C, which indicates minimal change in resistance with temperature fluctuations.

Featuring a rated power dissipation of 0.4 watts and a working voltage of 200 volts, the MMA02040C1003FB300 is equipped to handle significant electrical loads, making it suitable for a variety of demanding applications. Its design complies with the stringent AEC-Q200 standard, ensuring reliability in automotive environments. Additionally, this part is RoHS and REACH compliant, highlighting its adherence to environmental standards. Other notable features include anti-sulfur capabilities and laser trimmability, which provides flexibility in circuit design adjustments.

As of the latest update, the factory lead time for this component is approximately 10 weeks, which should be taken into consideration for project planning and procurement strategies.

Industry Applications for MMA02040C1003FB300

Given its specifications and features, the MMA02040C1003FB300 resistor potentially fits a variety of industry applications. Here are a few possible uses:

  • Consumer Electronics: This component could be used in the manufacturing of precision electronics like audio devices, where stable resistors contribute to enhanced sound quality. The thin film technology and high resistance accuracy are advantageous for maintaining signal integrity.
  • Industrial Automation: In automation equipment, sensors and processing units may utilize these resistors to ensure precise measurements and control. The high temperature range and stability under various environmental conditions support their application in industrial settings.
  • Telecommunications: Resilience in high frequencies and stable performance under temperature fluctuation make the MMA02040C1003FB300 suitable for use in telecommunications infrastructure such as transceivers and signal processing equipment.
  • Aerospace and Defense: Though specific military standards are not listed, the high reliability and precise specifications could potentially make this resistor suitable for aerospace applications, where consistent performance and durability are critical.

It is important to note that these potential industry applications are only conceptual illustrations and require further analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Vishay Intertechnologies

Vishay Intertechnologies is a key player in the electronic component industry, known for its broad range of products including resistors, capacitors, and semiconductors. In the domain of resistors, Vishay delivers a significant inventory including various types of Thin Film Resistors. The MMA02040C1003FB300 is just one example of Vishay’s high-quality components that meet strict industry standards and consumer needs. Vishay’s consistent involvement in developing resistors that cater to precise and demanding applications reflects their expertise and commitment to quality.

Where to Find MMA02040C1003FB300 by Vishay Intertechnologies

For those interested in purchasing the MMA02040C1003FB300, it is advisable to use platforms like findchips.com to check the current availability and pricing. You might find it listed at distributors like New Advantage Corporation, Avnet Asia, TTI Europe, and Mouser Electronics. However, availability can vary, and browsing Thin Film Resistors on findchips.com may also provide similar parts offered by Vishay Intertechnologies or other manufacturers.

Compare pricing for MMA02040C1003FB300 and other Thin Film Resistors at findchips.com