Overview of MMA02040C2702FB300 by Vishay Intertechnologies
The MMA02040C2702FB300 fixed resistor is a robust component designed for surface mount applications. It features a metal film construct deployed in a MELF (Metal Electrode Leadless Face) package, traditionally cylindrical, allowing for efficient assembly on electronic circuit boards. This component is rated for 250 mW power dissipation and has a resistance of 27 kohm with a precision tolerance of 1%. The implementation of thin film technology ensures a low temperature coefficient of 50 ppm/°C, enhancing stable performance across varying temperatures.
Key specifications include an operating temperature range from -55 °C to +155 °C, making this resistor suitable for demanding environments. Its dimensions follow the 1406 size code with a package length of 3.6 mm and diameter of 1.4 mm. Rated for a working voltage of 200 V and adopting a wraparound terminal shape, the MMA02040C2702FB300 maintains a high level of reliability and connectivity. Highlighting its suitability for varied applications, this resistor is noted to be RoHS compliant, REACH compliant, and qualifies under the AEC-Q200 standard, catering to automotive-grade requirements.
Industry Applications for MMA02040C2702FB300
The MMA02040C2702FB300 resistor is versatile, potentially fitting into various industry applications, from consumer electronics to high-demand industries such as aerospace. It is essential to note that the specification of this resistor should be analyzed thoroughly by engineering and design teams to align with specific industry standards and application requirements.
- Aerospace and Defense: The high reliability, wide operating temperature range, and precision of this resistor could potentially make it suitable for control systems within aircraft. These environments demand components that can withstand extreme conditions without performance degradation.
- Industrial Automation: Industrial settings often require robust components that can sustain long operating hours under temperature fluctuations. This resistor could potentially be utilized in automation controls and heavy machinery.
- Consumer Electronics: Given its precision and stability, this resistor might be found in home electronics such as audio devices where clear sound quality is critical, benefiting from components that maintain consistent performance.
- Energy and Power Systems: The component’s ability to handle higher voltage levels and temperature ranges could possibly suit applications in power supply systems, ensuring safety and efficiency in energy transmission.
About Vishay Intertechnologies
Vishay Intertechnologies is a notable player in the manufacturing of electronic components, particularly excelling in the production of resistors, including Thin Film Resistors. They offer a wide array of resistor types tailored to meet diverse industrial requirements. Vishay’s commitment to quality is evident in resistors like MMA02040C2702FB300, which are laser trimmable and anti-sulfur, enhancing their longevity and reliability. Their products often comply with stringent industry standards, including automotive specifications like AEC-Q200, which testifies to their robustness and suitability for critical applications.
Where to Find MMA02040C2702FB300 by Vishay Intertechnologies
Finding and purchasing the MMA02040C2702FB300 can be done efficiently through findchips.com. For procurement purposes, potential buyers are recommended to verify current stock levels and pricing information on our platform. Although previously available from distributors like New Advantage Corporation, LCSC, Chip1Stop, Avnet Asia, and Mouser Electronics, stock availability can vary. For alternative components, you can also explore other Thin Film Resistors from Vishay Intertechnologies or different manufacturers through our search resource.