Overview of MMA02040Z0000ZB300 by Vishay Intertechnologies
The MMA02040Z0000ZB300 is a surface mount, metal film resistor manufactured by Vishay Intertechnologies. It is part of the MMA 0204 series, specified as a zero-ohm resistor with a power rating of 250 mW. The form factor of the resistor is the MELF (Metal Electrode Leadless Face) specified as MELF DIN 0204 [3715 Metric]. This component is designed to be compliant with RoHS standards, indicating that it conforms with EU directives for restriction of hazardous substances.
This resistor offers features like anti-sulfur, laser trimmable, and is capable of handling a rated current of 3A. It is constructed cylindrically, a common choice for MELF resistors due to the advantageous performance characteristics such as reduced noise and enhanced reliability when subjected to thermal cycling. Additionally, operating temperatures range between -55 °C and +155 °C, which enables its use in a wide variety of environmental conditions. This particular resistor also adheres to the AEC-Q200 standard, making it suitable for automotive applications.
Industry Applications for MMA02040Z0000ZB300
The MMA02040Z0000ZB300, with its specific attributes and compliance with industry standards, potentially suits various industry applications. The potential applications are conceptual and must be validated by engineering teams per specific requirements.
- Consumer Electronics: This resistor could be utilized in devices like smartphones and televisions where space is at a premium and reliability under varied environmental conditions is essential. Its small size and temperature resilience make it a potentially excellent choice for these products.
- Industrial Automation: In the realm of automation, precision and long-term reliability are critical. Since this resistor is laser trimmable and anti-sulfur, it could potentially ensure that machinery operates accurately under harsh conditions, reducing maintenance needs and downtime.
- Aerospace and Defense: Given the resistor’s broad operating temperature range and compliance with stringent standards like the AEC-Q200, it might be used in aerospace applications, where components must perform reliably in extreme conditions.
- Automotive: With its reference standard AEC-Q200 mentioned, the resistor is tailored for automotive applications. It could potentially be used in essential devices within vehicles, such as control units and power regulators, that require high reliability and performance.
Note: These potential industry applications of this Thin Film Resistor are suggested based on general properties typical of such components, and actual application would need careful verification of component suitability against specific use-case requirements.
About Vishay Intertechnologies
Vishay Intertechnologies is a well-established manufacturer in the electronic component industry, with a particular focus on resistors. Vishay offers a comprehensive range of resistors, including thin film types like MMA02040Z0000ZB300. Vishay is known for its commitment to high standards in product quality and reliability, which makes its components preferred in critical and high-performance applications. The company’s resistor products are synonymous with precision, stability, and durability, qualities that are critical for the majority of electronic applications.
Where to Find MMA02040Z0000ZB300 by Vishay Intertechnologies
To purchase the MMA02040Z0000ZB300, a potential buyer should consider using findchips.com to ensure they are getting the most current stock levels and pricing. Previously, this component has been available from distributors such as Mouser Electronics, Avnet Americas, New Advantage Corporation, and Future Electronics. However, availability can vary, and accessing the latest data on findchips.com will provide accurate information.