Overview of MMA8451QT by NXP Semiconductors
The MMA8451QT is a 3-axis high-performance digital accelerometer designed for precision motion sensing applications. Manufactured by NXP Semiconductors, it operates within a supply voltage range of 1.95 V to 3.6 V, with a nominal supply voltage of 2.5 V. This component falls under the specialty analog circuit category, specifically identified as QCC16. Its compact QFN-16 package allows for a very thin profile with a height of just 1 mm and a square shape measuring 3 mm by 3 mm, making it suitable for space-constrained applications.
This accelerometer is primarily utilized for detecting linear acceleration along three axes, providing essential data for motion tracking. It boasts a moisture sensitivity level of 1, indicating a low risk of moisture-related damage during manufacturing processes. The part is RoHS-compliant and conforms to various environmental standards, enhancing its appeal for modern electronic applications. It operates effectively in industrial temperature ranges, with a maximum temperature of 85 °C and a minimum temperature of -40 °C, making it versatile for various environments.
At the time of writing, the factory lead time for this part is approximately 4 weeks. The Other Signal Circuits category enables designers to integrate this part seamlessly into their applications.
Industry Applications for MMA8451QT
The MMA8451QT may find utility in various industry applications due to its ability to accurately sense acceleration. Below are some potential applications where this part could be employed:
- Consumer Electronics: The accelerometer might be utilized in smartphones or tablets to enhance user experience by enabling features like screen rotation and motion-based gaming. Its compact form factor supports integration within thin device designs, where space is critical.
- Smart Cities: In smart city applications, the MMA8451QT could potentially serve in transportation monitoring systems. For instance, it might be implemented in smart traffic signals that adapt based on the movement of vehicles and pedestrians, improving traffic flow and safety.
- Healthcare: In healthcare, the accelerometer might be used in wearable devices for activity tracking. This application could help monitor patient mobility and activity levels, providing healthcare professionals with valuable insights into a patient’s condition over time.
- Robotics and Drones: The component could be integrated into robotic systems and drones for stabilization and navigation. By providing real-time motion data, it might assist in maintaining balance and orientation during operation.
- Virtual Reality (VR): In the field of VR, the accelerometer could potentially improve user immersion by tracking head movements and adjusting the visual output accordingly. Its high-performance specifications make it suitable for applications demanding precise motion tracking.
It is important to note that these potential industry applications are only conceptual or illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About NXP Semiconductors
NXP Semiconductors is a global leader in secure connectivity solutions, focusing on innovations across multiple sectors, including automotive, industrial, and consumer electronics. Within the context of Other Signal Circuits, NXP offers a diverse range of analog and digital signal processing components. The MMA8451QT is a prime example of their commitment to developing high-performance motion sensing solutions.
NXP’s portfolio in this area includes a variety of similar parts that may be suited for different applications requiring signal processing capabilities. This allows design engineers to select the most appropriate component based on their specific project requirements, ensuring optimal performance and reliability in end products.
Research Price and Stock for MMA8451QT by NXP Semiconductors on Findchips.com
For engineers and procurement professionals interested in acquiring the MMA8451QT, it is recommended to research stock levels and pricing on Findchips. This platform consolidates data from various distributors, facilitating comparison shopping for electronic components. Notable distributors where the part has historically been available include ComSIT USA, Rochester Electronics, and element14 Asia-Pacific. However, it is advisable to check Findchips for current stock levels and pricing, as availability can fluctuate.