Overview of MMBD301LT1G by onsemi
The MMBD301LT1G is a high-performance, ultra-high frequency Schottky diode, ideal for rapid switching and rectification of RF signals. This single diode features a maximum reverse voltage of 30V and a forward current of 200mA, with a forward voltage as low as 450 mV, making it efficient for high-frequency applications. Housed in a SOT-23 package, a small outline package, the MMBD301LT1G is suitable for compact designs requiring high-density board placements.
Characteristics such as low diode capacitance (0.9 pF to 1.5 pF) and its plastic, halogen-free, and RoHS-compliant package enhance its utility in environmentally sensitive and high-speed designs. Designed with single configuration and silicone diode element material, it operates effectively within a temperature range of -55°C to 125°C. The MMBD301LT1G, being part of the Microwave Mixer Diodes category, proves essential in RF and microwave applications due to its high frequency and low noise capabilities.
Industry Applications for MMBD301LT1G
The MMBD301LT1G could potentially be integrated into a range of industry applications, largely due to its high efficiency and fast switching characteristics. Below are some of the potential industry applications, bearing in mind that these applications are conceptual and should be further analyzed and verified by engineering teams:
- Consumer Electronics: The device might potentially be used in RF signal processing components within televisions, radios, or other wireless consumer gadgets where high-speed switching and low power loss are required.
- Industrial Automation: MMBD301LT1G could likely find applications in RF ID systems and wireless sensor networks, aiding in the efficient handling of high-frequency signals which are common in automated industries.
- Audio and Video Systems: This diode might be suitably used in high-frequency signal processing applications required in modern audio-video systems, supporting clear, distortion-free output.
- Electronic Manufacturing: Companies producing high-frequency precision electronics may find this diode useful for implementation in test and measurement equipment due to its Ultra High Frequency (UHF) capabilities.
- Education and Research: In academic settings, this component can serve as a valuable teaching and research tool in electronics and communication laboratories, facilitating the investigation of Schottky diodes in high-frequency applications.
It’s important to note that these potential industry applications are only illustrative and require thorough evaluation within the specific contexts of use.
About onsemi
onsemi, the manufacturer of MMBD301LT1G, is a leading supplier in the semiconductor market, specializing in energy-efficient innovations. The company has a robust portfolio of components, with a significant emphasis on diodes among other semiconductor devices. Particularly in the subcategory of Microwave Mixer Diodes, onsemi offers products like MMBD301LT1G which are designed for superior performance in RF and microwave frequency ranges.
onsemi’s commitment to providing environmentally friendly products is evident through their RoHS compliant and halogen-free product offerings. Their expertise is reflected in the advanced specifications of their diodes, tailored for applications demanding high efficiency and precision.
Where to Find MMBD301LT1G by onsemi
To purchase the MMBD301LT1G, it is recommended to explore various distributors listed on findchips.com. Earlier, this component was available from distributors such as New Advantage Corporation, Master Electronics, LCSC, and DigiKey, among others. However, current stock levels and pricing can fluctuate, hence, checking on findchips.com is advisable. On the platform, you can also explore alternative Microwave Mixer Diodes offered by onsemi or other manufacturers, ensuring you find the best fit for your specific application requirements.