MMBD4148CA by onsemi

Overview of MMBD4148CA by onsemi

The MMBD4148CA by onsemi is characterized as a high conductance, ultra-fast diode housed in a small outline SOT-23 package with 3 pins. This component is designed in a dual common anode configuration, supporting a repetitive peak reverse voltage of 100V, an average forward current of 200mA, a maximum forward voltage of 1V, a reverse recovery time of 4ns, and a forward surge current of 2A. The product’s certification for RoHS compliance underscores its alignment with current environmental standards for hazardous substances.

Being part of the Rectifier Diodes electronic parts subcategory, the MMBD4148CA’s intrinsics reveal its essential contribution to circuit functionalities that require high-speed switching and rectification with minimal power loss. The product’s specifications, such as fast switching speed (reverse recovery time of 4ns) and its ability to handle peak repetitive voltage up to 100V, make it an exemplary component for high-efficiency applications. This diode’s ultra-fast switching capabilities are facilitated by its silicon diode element material and are indicative of its suitability for high-speed logic applications and efficient power management within electronic circuits.

Key part data attributes from findchips.com highlight the device’s active life cycle status, availability in a lead-free version, and packaging in a standard SOT-23 format which facilitates easy integration into a variety of circuit designs. The component demonstrates onsemi’s commitment to manufacturing environmentally compliant and high-performance diodes, featuring moisture sensitivity level 1 for enhanced reliability and durability across applications and conditions. At the time of writing, the factory lead time for MMBD4148CA is listed as 7 weeks, reflecting its availability and manufacturing turnaround.

Industry Applications for MMBD4148CA

The versatile specifications of the MMBD4148CA render it suitable for a myriad of applications across various industries. While its immediate properties align it with general electronic functions such as switching and rectification, its high-speed capabilities extend its utility to specialized fields.

  • Consumer Electronics: The MMBD4148CA might be seamlessly integrated into consumer electronic devices where efficient power management and fast switching are essential. Examples include smartphones, laptops, and other portable devices where extended battery life and efficient power usage are critical.
  • Space Technology and Aerospace: The ultra-fast switching capabilities and robustness of the MMBD4148CA potentially meet the stringent requirements of space technology and aerospace applications. These settings demand components that can operate reliably under extreme conditions, including heightened levels of radiation and varying temperatures.
  • Energy and Power Systems: In energy conversion applications, the efficiency of rectification and switching is paramount. The MMBD4148CA could be instrumental in power supplies, inverters, and converters where fast reverse recovery time helps minimize losses and improve overall system efficiency.
  • Renewable Energy: Given the increased focus on sustainable and renewable energy sources, components that enhance efficiency while reducing power losses are valuable. The MMBD4148CA might find applications in solar inverters, wind turbine controllers, and other renewable energy equipment, contributing to improved energy conversion rates and reliability.

Note that these potential industry applications are conceptual and necessitate thorough verification by engineering and design teams for adherence to specific industry standards and application requirements. While the MMBD4148CA demonstrates characteristics suitable for these domains, exact usage should be preceded by detailed analysis within the context of each application.

About onsemi

onsemi, the manufacturer of the MMBD4148CA, is a recognized leader in the semiconductor industry, particularly in the development of Rectifier Diodes and a broad spectrum of diodes and semiconductor components. Their products are designed to meet the growing need for energy efficiency and precision in today’s electronic devices, spanning consumer, automotive, and industrial markets.

The company emphasizes innovation in its diode offerings, with the MMBD4148CA exemplifying onsemi’s commitment to providing high-performance Rectifier Diodes that address the demanding requirements of modern electronic applications. onsemi’s extensive portfolio includes products characterized by low power consumption, miniaturized packaging, and robust performance under harsh conditions, making their components well-suited for a wide array of electronic applications.

Where to Find MMBD4148CA by onsemi

To source the MMBD4148CA, engineering and procurement professionals are recommended to research on findchips.com. This platform provides a comprehensive database and search tool for electronic components, including Rectifier Diodes, making it an invaluable resource for locating specific parts like the MMBD4148CA. Here, users can find current stock levels, pricing, and availability from multiple distributors.

Typical distributors that historically have carried the MMBD4148CA include New Advantage Corporation, Flip Electronics, EBV Elektronik, and Avnet Silica, among others. However, to ensure the most current information regarding availability and pricing, prospective buyers are encouraged to consult findchips.com directly.

Compare pricing for MMBD4148CA and other Rectifier Diodes / Diodes at findchips.com