MMBD914LT1G by onsemi

Overview of MMBD914LT1G by onsemi

The MMBD914LT1G is a high-performance Switching Diode crafted for high-speed applications. Manufactured by onsemi, a renowned leader in semiconductor solutions, this diode offers excellent functionality in a compact SOT-23 (TO-236) 3 LEAD package. Its primary characteristic is providing fast switching operations with a maximum reverse recovery time of only 0.004 µs, making it an optimal choice for high-frequency circuits. With an operating temperature range from -55 °C to 150 °C, it is designed for reliability across a wide range of environments.

A notable attribute of the MMBD914LT1G is its compliance with various environmental and regulatory standards, including Pb-free and Reach compliance, denoting onsemi’s commitment to environmentally friendly manufacturing practices. As of the current writing, the factory lead time for this component is approximately 63 weeks and 4 days, indicating planning is crucial when considering this part for manufacturing schedules.

Industry Applications for MMBD914LT1G

The MMBD914LT1G diode’s high-speed switching capabilities and robust performance make it suitable for a variety of applications across multiple industries. Here are a few potential use cases:

  • Consumer Electronics: May be used in the power supply circuits of smartphones, tablets, and laptops where efficient power management and fast switching are necessary.
  • Energy and Power Systems: Potentially suitable for inverters and converters in solar power systems, offering reliable performance in energy conversion processes.
  • Telecommunications: Could find application in RF circuits and high-speed data lines where minimal signal delay and fast recovery times are critical.
  • Renewable Energy: May be utilized in wind turbines and other renewable energy equipment, requiring durable and efficient diode solutions for power regulation.

These applications benefit from the diode’s fast recovery time, compact size, and its ability to operate across a wide temperature range, making the MMBD914LT1G a versatile component for innovative technological solutions.

About onsemi.

onsemi stands as a pillar in the semiconductor industry, particularly noted for its comprehensive range of Diodes, including Rectifier Diodes. The MMBD914LT1G is a testament to onsemi’s expertise in developing components that offer both high performance and reliability. onsemi is recognized for its dedication to sustainable and environmentally friendly manufacturing practices, ensuring its products meet the highest standards for quality and compliance. The company’s product portfolio is diverse, encompassing a wide range of solutions designed to address the needs of today’s advanced electronic circuits. Rectifier Diodes, such as MMBD914LT1G, demonstrate onsemi’s ability to innovate and produce high-speed, high-reliability components.

Where to Find MMBD914LT1G by onsemi

For procurement professionals and engineers looking to source the MMBD914LT1G diode, findchips.com offers the most effective platform to check current stock levels and competitive pricing. You can easily compare options across multiple distributors, ensuring you make the most informed decision for your application needs. To find specific Rectifier Diodes like MMBD914LT1G or to explore alternatives offered by onsemi and other manufacturers, findchips.com is an invaluable resource.

Historically, the part has been available from distributors such as Newark, DigiKey, Avnet Americas, and Mouser Electronics, among others. However, it’s essential to visit findchips.com for up-to-date information on availability and pricing.

Compare pricing for MMBD914LT1G and other Rectifier Diodes / Diodes at findchips.com