Overview of MMBF170LT1G by onsemi
The MMBF170LT1G is a Single N-Channel Power MOSFET capable of handling 60V and 500mA, encapsulated in a SOT-23 (TO-236) 3-lead package. This component, fabricated by onsemi, features a drain-source on-resistance of 5Ω, making it an efficient choice for applications requiring high power density and low heat dissipation. It operates in enhancement mode, with built-in diode functionality, which adds to its versatility in circuit design. The MMBF170LT1G belongs to the broader category of Small Signal Field-Effect Transistors, known for their ability to amplify or switch electronic signals. The specifics of its construction, including metal-oxide semiconductor (MOS) technology and a plastic/epoxy package body, contribute to its reliability and performance in demanding situations. With an operating temperature range of -55°C to 150°C and a maximum power dissipation of 0.225W, this MOSFET is prepared to meet the demands of a variety of electronic applications.
Industry Applications for MMBF170LT1G
The MMBF170LT1G is versatile enough to find applications across a broad range of industries. Its specific qualities, such as the high breakdown voltage, low on-resistance, and the capacity for rapid switching, make it suitable for many different uses. Following are some industry applications where it could potentially play a crucial role:
- Industrial Automation: This part could be integrated into control systems for motors, where its switching capabilities allow for precise control of motor operations. Its robust temperature range and efficiency might prove beneficial in designing compact yet powerful controllers for automation machinery.
- Power Management: Given its effective regulation of current and high breakdown voltage, the MMBF170LT1G could find applications in power supply circuits, potentially including those for renewable energy sources, where efficient power conversion is critical.
- Automotive: In the automotive sector, it could contribute to the design of electric vehicles (EVs) and hybrid systems, especially in power management units that require high reliability and efficiency under varying environmental conditions.
- Consumer Electronics: The MMBF170LT1G may also be suitable for use in portable electronics (like smartphones and laptops) for power management and protection circuits, thanks to its small footprint and efficiency.
Note that these potential applications would require thorough analysis and verification by engineering and design teams to ensure compatibility and performance within specific systems.
About onsemi
onsemi, formerly known as ON Semiconductor, is a significant player in the manufacture of semiconductor components, specifically excelling in the field of Transistors and especially in Small Signal Field-Effect Transistors. The company is dedicated to sustainability and innovation, focusing on energy-efficient solutions. The MMBF170LT1G is one of the numerous power management devices produced by onsemi, showcasing their commitment to providing components that enhance energy conservation and reduce environmental impact. Their range of products is suitable for demanding applications, including automotive, industrial, and consumer electronics, underscoring onsemi’s role in powering innovation across sectors.
Where to Find MMBF170LT1G by onsemi
For procurement professionals and engineers looking for the MMBF170LT1G or other Small Signal Field-Effect Transistors, findchips.com offers up-to-date inventory data, pricing, and availability from a variety of distributors. Historically, the part has been available at distributors such as Chip Stock, Avnet Asia, Sensible Micro Corporation, NexGen Digital, Ameya Holding Limited, TME, Quest Components, Future Electronics, Mouser Electronics, Avnet Americas, and DigiKey. However, for the current stock levels and best pricing, it is recommended to directly check on findchips.com. Doing so ensures access to the most recent and comprehensive data on availability and competitive pricing.