MMBF4392LT1G by onsemi

Overview of MMBF4392LT1G by onsemi

The MMBF4392LT1G by onsemi is a N-Channel JFET transistor encapsulated in a SOT-23 (TO-236) 3-lead package, primarily designed for switching applications. This component is characterized by a drain-source breakdown voltage of 30V and an on-resistance maximum of 60Ω. The device operates as an enhancement-mode transistor, a common feature for FETs meant for high efficiency and speed in electronic circuits. It is specified for operation across a wide temperature range of -55°C to 150°C, making it suitable for various industrial applications. Additionally, the device boasts a maximum power dissipation of 0.225W and includes a built-in diode for enhanced protection and functionality.

One of the key attributes of the MMBF4392LT1G is its moisture sensitivity level rating of 1, indicating excellent robustness against humidity, crucial for reliability in various environmental conditions. Its package, constructed from plastic/epoxy, ensures a lightweight yet durable structure. Compliant with Reach and bearing a JEDEC-95 code of TO-236, this transistor aligns with both performance and environmental safety standards. Notably, it is listed as Pb-free, adhering to current restrictions on hazardous substances in electrical and electronic equipment.

Industry Applications for MMBF4392LT1G

Given its performance characteristics and properties, the MMBF4392LT1G is versatile for use in multiple industries. Notable applications, while requiring thorough analysis and verification by engineering and design teams, might include:

  • Consumer Electronics: Utilized in various consumer electronics for switching and amplification purposes, including mobile devices, personal computers, and gaming consoles, where power efficiency and compact design are essential.
  • Audio and Video Systems: Suitable for signal processing tasks within audio and video systems, such as amplifiers, receivers, and digital audio converters, benefiting from its fast switching speeds and low noise characteristics.
  • Telecommunications: Potentially employed in telecommunications equipment for signal modulation/demodulation, owing to its capability to operate at high frequencies with minimal loss.
  • Industrial Control Systems: Might be found in control systems and sensors, facilitating precise operation in automation and monitoring tasks through its reliable switching and enhancement mode operation.

These potential applications leverage the transistor’s low-power consumption and small footprint, essential for modern electronic devices and systems.

About onsemi

onsemi stands as a prominent entity in the field of semiconductor solutions, particularly within the arena of transistors, including Small Signal Field-Effect Transistors. Their portfolio encompasses a broad spectrum of components designed to address the needs of energy-efficient electronics. The MMBF4392LT1G is just one example of onsemi’s commitment to providing high-quality, reliable semiconductor devices. The company specializes in leveraging advanced material science and high-quality semiconductor manufacturing processes to produce components that enhance the electrical efficiency and operational lifespan of electronic systems across various sectors.

Where to Find MMBF4392LT1G by onsemi

Procuring MMBF4392LT1G requires careful consideration of distributor reliability and current stock availability. For engineering and procurement teams looking to source this N-Channel JFET transistor, findchips.com offers a streamlined platform to compare distributor inventories, including current stock levels and pricing. Historically, this part has been available from distributors such as Avnet Asia, Schukat electronic, Ameya Holding Limited, and Bristol Electronics, among others. Please note that stock and availability might vary, and it is critical to refer to findchips for the latest information.

To explore alternatives to the MMBF4392LT1G that might better suit specific application requirements, it’s advisable to navigate through the Small Signal Field-Effect Transistors category on findchips.com. This comprehensive resource can aid in identifying components offered by onsemi as well as by other manufacturers that meet the requisite specifications.

Compare pricing for MMBF4392LT1G and other Small Signal Field-Effect Transistors / Transistors at findchips.com