Overview of MMBFJ175LT1G by onsemi
The MMBFJ175LT1G is a P-Channel JFET transistor characterized by its capability to operate at a voltage of 30 V while being housed in a SOT-23 (TO-236) 3-lead package. This transistor is a part of the subcategory of Small Signal Field-Effect Transistors, which are essential for various applications due to their high input impedance and low output capacitance. The MMBFJ175LT1G features a built-in diode and operates in depletion mode, making it suitable for specific applications where such attributes are required.
Produced by onsemi, a company recognized for its extensive range of semiconductor components, the MMBFJ175LT1G is an active part, meaning it is currently in production and available for purchase. Characteristics of this transistor include a maximum drain current of 0.06 A, a maximum drain-source on resistance of 125 Ω, and a maximum operating temperature of 150 °C. The transistor is also halogen-free and compliant with RoHS regulations, which is crucial for modern electronic applications focusing on environmental sustainability.
Industry Applications for MMBFJ175LT1G
Due to its specifications, the MMBFJ175LT1G might find potential applications in various industries. Here are some illustrative examples:
- Consumer Electronics: The transistor might be used in devices such as audio amplifiers or signal processors where small signal handling is crucial. Its low on-resistance and built-in diode enable efficient signal switching and amplification.
- Telecommunications: In telecom applications, the MMBFJ175LT1G could potentially be utilized in RF amplifiers or switching circuits. The low feedback capacitance along with its operational range may support reliable performance in high-frequency scenarios.
- Industrial Automation: The part might be integrated into controls for industrial equipment, where its drain current capacity and temperature range can support robust operation in harsh environments. For instance, it could be part of a motor control circuit.
- Robotics and Drones: The MMBFJ175LT1G could potentially serve in low-power signal processing applications within robotic systems or drones, assisting with control functions.
- Healthcare: While specific standards compliance is not mentioned, if future designs require low-power signal handling, the MMBFJ175LT1G could support applications in medical devices where signal integrity is crucial.
It is important to note that these potential applications are purely conceptual and illustrative in nature. Engineering and design teams should conduct thorough analysis and verification to ensure adherence to relevant industry standards and specific application requirements.
About onsemi
onsemi is a well-established manufacturer specializing in semiconductor solutions, particularly in the field of transistors, including MMBFJ175LT1G and similar components. The company has a broad portfolio of products tailored to the needs of various industries, emphasizing innovation in small signal transistors, power management, and sensory technologies.
With a strong focus on sustainability and energy efficiency, onsemi’s transistors are designed to meet the requirements of modern electronics, where reducing energy consumption and minimizing environmental impact are critical. Their small signal field-effect transistors, including the MMBFJ175LT1G, are suitable for a range of applications from consumer electronics to industrial systems.
Research Price and Stock for MMBFJ175LT1G by onsemi on Findchips.com
To effectively evaluate the MMBFJ175LT1G for your needs, it is advisable to research current stock and pricing through Findchips.com. This platform offers an organized view of available inventory and pricing from various distributors, allowing buyers to make informed procurement decisions.
In the past, the MMBFJ175LT1G has been available from numerous distributors including:
- Wuhan P&S
- Win Source Electronics
- New Advantage Corporation
- DigiKey
- Mouser Electronics
However, stock levels and pricing may fluctuate, so it is essential to check Findchips for the most current information. Additionally, utilizing Findchips will allow you to explore alternate options within the Small Signal Field-Effect Transistors category, potentially finding other suitable options offered by onsemi or other manufacturers.