MMBT2907AWT1G by onsemi

Overview of MMBT2907AWT1G by onsemi

The MMBT2907AWT1G by onsemi is a PNP bipolar transistor that features a SC-70 (SOT-323) 3-lead package on a 3000-reel, signifying its suitability for high-volume, automated surface-mount manufacturing processes. This part operates with a collector-emitter voltage of up to -60V and can handle a continuous collector current of -600mA. Its power dissipation capacity is 150mW, making it competent for a variety of power-amplification and switching applications within its specified limits. With a transition frequency of 200MHz, this component is well-suited for high-speed switching. Its DC current gain (hFE) is 50, providing a fair amount of amplification in circuits. The MMBT2907AWT1G is fully RoHS compliant, making it suitable for use in environments that restrict hazardous substances.

Industry Applications for MMBT2907AWT1G

The properties of the MMBT2907AWT1G make it appropriate for a wide array of applications across various industries. Below are potential use cases:

  • Consumer Electronics: This transistor could be used in the manufacturing of consumer electronic devices such as smartphones, tablets, and personal computers, where space is at a premium and efficiency is vital. Its small footprint and high-frequency performance make it suitable for signal amplification and switching.
  • Audio and Video Systems: The high transition frequency and fair amplification capability of the MMBT2907AWT1G might make it a good choice for audio amplification circuits, video signal processing, and other AV system applications where clarity and performance are crucial.
  • Power Management Systems: Given its ability to handle a moderate amount of continuous current and its small package size, this component could potentially be used in power management systems for both portable and stationary electronics, contributing to the efficiency and reliability of these systems.
  • Small Signal Bipolar Transistors like the MMBT2907AWT1G are also integral in embedded systems and IoT devices for sensor signal amplification and processing, indicating its versatility across the electronic product spectrum.

Note that these potential applications are purely illustrational and require thorough analysis and verification by engineering and design teams to ensure compatibility and functionality in specific use cases.

About onsemi

onsemi is a leading provider of semiconductor solutions, offering an extensive range of products for power and signal management, logistics, and discrete devices. In the realm of Small Signal Bipolar Transistors, onsemi boasts a comprehensive lineup, including the MMBT2907AWT1G and similar parts designed for various applications. Their focus on innovation, reliability, and environmental sustainability makes them a preferred choice for engineers and procurement specialists alike. The company’s portfolio covers a broad spectrum of electronic components aimed at addressing the needs of modern electronic systems, ensuring performance, efficiency, and compliance with global environmental standards.

Where to Find MMBT2907AWT1G by onsemi

To secure the MMBT2907AWT1G for your applications, the ideal starting point is the comprehensive database at findchips.com. Here, you can access real-time information on stock levels and pricing from various distributors. For those looking to explore alternatives or supplement their design with similar components, findchips.com also provides a detailed listing of the broader category of Small Signal Bipolar Transistors. Historically, MMBT2907AWT1G has been available from distributors such as Sense Electronic Company Limited, New Advantage Corporation, LCSC, and Mouser Electronics among others. However, availability can fluctuate, hence it’s always best to rely on findchips.com for the most current information.

Compare pricing for MMBT2907AWT1G and other Small Signal Bipolar Transistors / Transistors at findchips.com