Overview of MMBT3904,215 by Nexperia
The MMBT3904,215 is an NPN switching transistor manufactured by Nexperia, a leader in the production of discrete, logic, and MOSFET devices. This particular component is designed to offer efficient performance for a wide range of applications, highlighted by its 40 V collector-emitter voltage and 200 mA collector current capabilities. Packaged in a compact TO-236 (SOT23) package, it is suitable for high-density integration in modern electronic circuits. Featuring a DC current gain (hFE) of at least 30, a transition frequency of 300 MHz, and fast switching times (turn-on time of 70 ns and turn-off time of 250 ns), this transistor is optimized for high-speed switching applications. Moreover, its robust plastic package and compliance with several environmental standards, including RoHS and REACH, underline Nexperia’s commitment to quality and sustainability.
Industry Applications for MMBT3904,215
This NPN transistor can potentially be integrated into a multitude of electronic applications across various industries due to its versatile specifications and high performance. Some key applications include:
- Consumer Electronics: It may find utility in portable devices, smart home technologies, and other gadgets where efficient power management and compactness are required.
- Audio and Video Systems: Thanks to its high transition frequency and fast switching capabilities, the MMBT3904,215 can be integral in audio amplifiers, signal processing units, and other AV equipment that demand high-speed signal processing.
- Telecommunication Devices: The transistor’s switching characteristics and small package size make it suitable for telecommunication infrastructures like signal amplifiers and switches.
- Industrial Automation: In automated control systems, sensors, and other industrial electronics, its reliable switching and thermal performance could be crucial for operational efficiency and safety.
The suitability of this component for such a wide array of applications is largely due to its electronic properties like the high DC current gain, fast switching times, and its ability to operate reliably at elevated temperatures up to 150 °C.
About Nexperia
Nexperia is a global leader in the semiconductor industry, specializing in the development, production, and distribution of discrete and MOSFET components, as well as advanced analog circuits. Known for their high reliability and efficiency, Nexperia’s products, including the MMBT3904,215, serve as foundational building blocks in a wide range of electronic devices. The company’s portfolio also spans across various sub-categories of transistors, including Small Signal Bipolar Transistors, making it a go-to source for engineers and manufacturers seeking high-quality semiconductor components. With a focus on sustainability and innovation, Nexperia continues to push the boundaries in the design of compact, energy-efficient components.
Where to Find MMBT3904,215 by Nexperia
For procurement professionals and engineers looking to integrate the MMBT3904,215 into their projects, the most reliable source of real-time availability and pricing information is findchips.com. By searching on FindChips, users can compare up-to-date stock levels and pricing from a wide array of distributors. Although the part has historically been available at distributors such as Newark, DigiKey, Avnet Americas, and Mouser Electronics, availability can fluctuate. To explore alternative components or other transistors by Nexperia or different manufacturers, the Small Signal Bipolar Transistors section on FindChips provides a comprehensive comparison tool.