MMBTA56LT1G by onsemi

Overview of MMBTA56LT1G by onsemi

The MMBTA56LT1G is a PNP bipolar transistor designed for amplification and switching applications. It is packaged in a SOT-23 (TO-236) 3-lead package, which is widely used for surface-mount applications due to its small size and ease of manufacturing. Manufactured by onsemi, this component features a collector-emitter voltage (V(BR)CEO) of -80V and can handle a continuous collector current (IC) of up to -500mA. The device boasts a DC current gain (hFE) of 100, ensuring adequate amplification in various applications. Its transition frequency (fT) of 50MHz allows it to operate effectively in high-frequency circuits.

Key specifications include a maximum power dissipation (PD) of 225mW, which indicates the amount of power the transistor can handle before exceeding its maximum operating temperature. The robustness of the MMBTA56LT1G is further emphasized by its operating temperature range, from -55°C to 150°C, making it suitable for a wide variety of environments and applications. Furthermore, it is designed to meet RoHS compliance, ensuring that it adheres to the latest environmental standards regarding the restriction of hazardous substances.

One of the noteworthy attributes from the Part Data Attributes is its high collector current rating and its transition frequency, making it an ideal choice for designing high-performance amplifiers and switches in compact devices. The package is moisture sensitivity level 1, indicating superior durability and reliability in humid conditions. The terminal finish of matte tin promotes better solderability and long-term reliability of the solder joints. This component is marked as “Active” lifecycle status, meaning it is currently in production and available for new designs.

Industry Applications for MMBTA56LT1G

The MMBTA56LT1G’s characteristics suit a wide array of applications across various industries, potentially serving as a crucial component in numerous electronic systems and devices. Some of these potential applications include:

  • Consumer Electronics: The device could potentially be utilized in the manufacturing of audio amplifiers, portable devices, and other consumer electronics, where its compact size and high current gain are crucial for small, energy-efficient designs.
  • Industrial Automation: In industrial settings, the MMBTA56LT1G might find applications in motor control circuits, sensor interfaces, or as a switch in automated machinery, driven by its robust operating temperature range and high power dissipation capabilities.
  • Telecommunications: It might serve a critical role in signal amplification and switching within telecommunications equipment, where reliable operation across a broad frequency range is necessary.
  • Computing and Data Storage: The transistor could potentially be employed in power management systems, protective circuits, or amplification stages within computers and storage devices, leveraging its fast switching speed and significant power handling.
  • Healthcare: If applicable, the device might be suited for medical devices requiring compact, reliable amplification and switching capabilities, especially in portable healthcare monitors and diagnostic equipment.

It’s important to emphasize that these potential industry applications are conceptual/illustrative and require careful analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About onsemi

onsemi is a premier supplier of high-performance silicon solutions for energy-efficient electronics. The company’s focus extends across the full spectrum of the electronics industry, with a significant emphasis on the development of Small Signal Bipolar Transistors among other semiconductor components. onsemi’s offering in the realm of transistors showcases advanced manufacturing techniques, high-quality materials, and stringent quality control, ensuring that each component like MMBTA56LT1G meets the highest standards for performance and reliability.

In addition to the MMBTA56LT1G, onsemi designs and manufactures a broad range of transistors, including power transistors, MOSFETs, and specialized transistors for automotive, industrial, and consumer applications. This diversity in product lineup is a testament to onsemi’s commitment to innovation and its role in powering breakthroughs in technology across various sectors.

Where to Find MMBTA56LT1G by onsemi

To source the MMBTA56LT1G, we recommend using Findchips.com to research current stock levels and pricing from a range of distributors. As of the time of this writing, this part has historically been available from distributors such as Win Source Electronics, Sense Electronic Company Limited, New Advantage Corporation, Flip Electronics, amongst others. However, availability can fluctuate, and it is crucial to check findchips.com for the most up-to-date information. The site also provides a means to explore Small Signal Bipolar Transistors, allowing for comparisons between the MMBTA56LT1G and alternative parts that might be offered by onsemi or other manufacturers.

Compare pricing for MMBTA56LT1G and other Small Signal Bipolar Transistors / Transistors at findchips.com