MMBZ5242BLT1G by onsemi

Overview of MMBZ5242BLT1G by onsemi

The MMBZ5242BLT1G is a Zener diode offering a nominal Zener voltage of 12V, encapsulated in a small SOT-23 (TO-236) package. It is designed for voltage regulation purposes, with a power dissipation capacity of 225mW. This component is tailored for surface mount technology (SMT), a necessity for modern high-density circuit boards. Its construction allows for a maximum operating temperature of 150°C, making it suitable for applications that may experience high temperature environments. Manufactured by onsemi, this Zener diode features a Zener voltage tolerance of 5%, a unidirectional polarity, and is designed with silicon as its diode element material. Notable for its efficiency and reliability in voltage regulation circuits, the MMBZ5242BLT1G boasts properties such as a dynamic impedance maximum of 30 Ω and operates at a working test current of 20 mA. This component is RoHS compliant, ensuring it meets current environmental and safety standards for electronic devices.

Industry Applications for MMBZ5242BLT1G

The MMBZ5242BLT1G is suitable for a wide range of applications across various industries due to its voltage regulation capabilities, power dissipation, and operating temperature range. While specific applications should always be analyzed and verified by engineering and design teams for adherence to industry standards and specific application requirements, here are some potential industry use cases:

  • Consumer Electronics: This part might be utilized in power supply circuits of consumer electronic devices such as smartphones, tablets, and laptops to manage and stabilize voltage levels, ensuring the device operates within safe electrical parameters.
  • Energy and Power Systems: In power management solutions for solar panels and other renewable energy systems, the MMBZ5242BLT1G could potentially be used to regulate voltage, protecting sensitive electronic components from voltage spikes.
  • Electronic Manufacturing: This diode might find applications in the production of printed circuit boards (PCBs) and other electronic components, where precise voltage regulation is crucial to the functionality and longevity of the electronic device.
  • Renewable Energy: Its ability to handle variations in voltage potentially makes it suitable for use in renewable energy applications, such as in converters and inverters that require stable voltage levels to operate efficiently.

Note: These potential industry applications are only conceptual/illustrative and require thorough analysis and verification by professional engineering and design teams to ensure compliance with all relevant standards and specific requirements of the application.

About onsemi

onsemi is a prominent manufacturer in the field of semiconductor components, specifically known for its contributions to the development and production of diodes, including Zener diodes. The MMBZ5242BLT1G is part of onsemi’s wide array of Zener diodes designed for voltage regulation across various electronic devices and circuits. onsemi’s offerings in the Zener diode market are characterized by their reliability, efficiency, and compliance with international safety and environmental standards. Their products, including the MMBZ5242BLT1G, are crafted to meet the stringent requirements of the electronics industry, ensuring that devices powered by these components deliver optimal performance and durability. The company’s commitment to quality and sustainability makes its components highly sought after in the electronics manufacturing and design sectors.

Where to Find MMBZ5242BLT1G by onsemi

For those interested in purchasing the MMBZ5242BLT1G, findchips.com offers up-to-date inventory, pricing, and availability information from a range of distributors. This service aggregates data from multiple suppliers, including but not limited to Win Source Electronics, LCSC, EBV Elektronik, and DigiKey, to help users find the best options for their procurement needs. It’s important for buyers to visit findchips.com to get the current stock levels and pricing at these and other distributors. Additionally, Zener Diodes section on findchips.com can be used to explore alternate parts to MMBZ5242BLT1G that might be offered by onsemi or other manufacturers, providing a comprehensive resource for procurement specialists and engineers alike.

Compare pricing for MMBZ5242BLT1G and other Zener Diodes / Diodes at findchips.com