Overview of MMCX-J-P-H-ST-EM1 by Samtec Inc.
The MMCX-J-P-H-ST-EM1 is a radio frequency (RF) MMCX connector designed for applications requiring reliable connectivity in compact spaces. It features a single female contact and is tailored as a board mount component. The connector utilizes a surface mount terminal design, which allows for efficient integration onto printed circuit boards (PCBs).
With a characteristic impedance of 50 ohms, the MMCX-J-P-H-ST-EM1 is suitable for RF coaxial applications. The connector is designed to operate efficiently at frequencies up to 6 GHz, making it a good candidate for various high-frequency applications. Its robust construction includes a brass shell material, which contributes to durability while ensuring effective signal integrity.
This connector complies with RoHS regulations, indicating that it is free of hazardous substances, thereby supporting eco-friendly manufacturing practices. The part exhibits active life cycle status, ensuring availability for current and future projects. While the contact material and finish mating are unspecified, the general specifications indicate a contact resistance of 5 mΩ, which is beneficial for reducing signal loss.
Other notable attributes include an insulation resistance of 1,000,000,000 ohms and a dielectric withstanding voltage of 700VAC. These features suggest that the connector is well-suited for high voltage applications and environments where isolation is critical. The MMCX-J-P-H-ST-EM1 also supports a broad operational temperature range, from -65 °C to 125 °C, allowing its use in diverse environmental conditions.
Industry Applications for MMCX-J-P-H-ST-EM1
The MMCX-J-P-H-ST-EM1 might find applications in various industries that demand reliable RF connectivity. Below are a few potential use cases:
- Telecommunications: The connector could be utilized in communication devices, such as base stations and antennas, where stable RF connections are essential. Its specification for high-frequency operation may complement systems that require efficient data transmission over wireless networks.
- Consumer Electronics: This part might be used in consumer devices like smartphones, tablets, or wireless audio systems, where compact size and high performance are critical. Its surface mount design aligns with modern PCB layouts, making integration more streamlined.
- Internet of Things (IoT): The MMCX-J-P-H-ST-EM1 could potentially support IoT devices requiring efficient communication without significant power consumption. The feature of multiple mating parts available suggests versatility in connecting different components, fitting the diverse needs of IoT applications.
- Robotics and Drones: In robotics, especially in wireless-controlled systems, this connector might facilitate communication between the main controller and various sensors or modules. The connector’s robust performance at varying temperatures enhances its suitability for outdoor and industrial robotics applications.
- Industrial Automation: The part could be incorporated into automation systems that utilize high-frequency signals for data transfer and control. Its locking mechanism may provide added reliability in applications subject to vibration or movement.
It is important to note that these potential industry applications are only conceptual and illustrative. Adequate analysis and verification by engineering and design teams should be conducted to ensure compliance with industry standards and specific application requirements.
About Samtec Inc.
Samtec Inc. is a manufacturer known for its comprehensive range of interconnect solutions, including RF connectors. Specializing in high-speed applications, Samtec offers a broad portfolio of connectors tailored for various uses. In the context of RF MCX/MMCX connectors, they provide various types, including the MMCX-J-P-H-ST-EM1, which offers specific features catering to high-frequency and compact applications.
Samtec aims to innovate and provide solutions that meet the rigorous demands of today’s technology landscapes. Beyond the MMCX-J-P-H-ST-EM1, they offer a range of similar parts that ensure compatibility and performance across different platforms. Their commitment to quality and reliability makes them a preferred choice among designers and engineers in numerous sectors.
Research Price and Stock for MMCX-J-P-H-ST-EM1 by Samtec Inc. on Findchips.com
For those looking to procure the MMCX-J-P-H-ST-EM1, it is advisable to research stock levels and pricing on Findchips.com. This platform provides insights into availability across various distributors, including several that have historically carried the part:
- New Advantage Corporation
- Master Electronics
- Mouser Electronics
- DigiKey
It is important to check Findchips to confirm the current stock levels and pricing, as availability may vary across these distributors.