Overview of MMCX-J-P-H-ST-TH1 by Samtec Inc.
The MMCX-J-P-H-ST-TH1 by Samtec Inc. is an RF MCX Connector characterized by its female contact gender and board mount configuration with solder terminal. Specified for mounting in a straight orientation, it employs a locking jack mechanism, ensuring secure and reliable connections. This connector is designed for a 50 Ohm impedance system and supports a maximum operating frequency of 6 GHz, making it suitable for high-frequency applications. The connector features high resilience to environmental conditions with an operating temperature range from -65 to 125 °C.
Constructed with a brass shell and a polytetrafluoroethylene insulator, the MMCX-J-P-H-ST-TH1 guarantees durability and excellent insulation properties. The contacts are made from beryllium copper with a gold finish on the mating and termination surfaces, aimed at reducing contact resistance which is rated at 5 mΩ. The design also supports a dielectric withstanding voltage up to 700 VAC, and an insulation resistance of 1,000,000,000 Ω. RoHS compliance ensures the part adheres to environmental standards, reducing hazardous substances in electronic components.
Industry Applications for MMCX-J-P-H-ST-TH1
The MMCX-J-P-H-ST-TH1 could potentially be applied across a variety of industries due to its robust specifications and high-frequency performance characteristics. These potential applications might include:
- Telecommunications: In this sector, devices such as RF signal transceivers and modems might incorporate components like the MMCX-J-P-H-ST-TH1 for internal signal routing owing to its high frequency handling and reliability in varying temperatures and conditions.
- Consumer Electronics: This connector could possibly be utilized in high-frequency consumer electronics such as wireless routers, radio frequency communications devices, or high-speed home and audio visual equipment due to its effective impedance matching and durability.
- Computing and Data Storage: Within the computing sector, particularly in high-speed servers or network infrastructure, connectors that can handle high data rates effectively, like the MMCX-J-P-H-ST-TH1, might be used. The high insulation resistance and low voltage standing wave ratio (VSWR) are critical attributes that support high-speed data transmission and reception without significant power loss.
Note that these potential industry applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams. It’s essential that the component adheres to industry-specific standards and specific application requirements.
About Samtec Inc.
Samtec Inc. is a leading manufacturer of electronic connectors, recognized globally for its broad range of products including the MMCX-J-P-H-ST-TH1. Their expertise particularly shines in producing reliable and high-performance RF MCX/MMCX Connectors. Samtec focuses on innovation and quality, continuously enhancing connector technology to meet the evolving needs of the electronics industry. With a commitment to customer service and product excellence, Samtec supports a range of industries from telecommunications to consumer electronics.
Where to Find MMCX-J-P-H-ST-TH1 by Samtec Inc
To source the MMCX-J-P-H-ST-TH1 by Samtec Inc, potential buyers should consider researching availability on findchips.com. Here, you can also explore a variety of alternative options within the RF MCX/MMCX Connectors category, which may offer similar specifications by Samtec Inc or other manufacturers. Historically, this part has been available at distributors such as Mouser Electronics, DigiKey, Newark, and Master Electronics. However, checking findchips.com will provide real-time information regarding current stock levels and pricing.