Overview of MMDL914T1G by onsemi
The MMDL914T1G is a high-speed switching diode with a maximum repetitive reverse voltage (VRRM) of 100 V and a forward current (IF) rating of 200 mA. It is packaged in a SOD-323 2-lead configuration, designed to occupy minimal space while providing efficient electrical performance. The part is characterized by a forward voltage (VF) maximum of 1 V and a reverse recovery time (TRR) maximum of 4 ns, making it suitable for fast-switching applications.
This diode also features a single diode configuration, with a peak non-repetitive forward current (IFSM) of 500 mA. The component is compliant with ROHS standards, highlighting its environmental sustainability. Additionally, the MMDL914T1G supports a wide operating temperature range, from -55 °C to +150 °C, making it versatile for various applications across different environmental conditions. According to the current writing, the factory lead time is approximately 10 weeks.
Industry Applications for MMDL914T1G
The MMDL914T1G diode could potentially find applications in various industries due to its characteristics and capabilities. Here are some potential applications:
- Consumer Electronics: The diode might be utilized in devices such as smartphones, tablets, and other portable electronics. It could play a crucial role in power management circuits, where its fast switching performance may enhance the efficiency of power conversion and regulation.
- Energy and Power Systems: In energy conversion systems, the MMDL914T1G might serve as a rectifier that converts AC to DC. Its properties, including high voltage rating and fast recovery time, could support efficient energy transfer in solar inverters and power supplies.
- Healthcare: In various medical devices, this diode could be applied as part of power supply circuitry, where its compact size and reliability might contribute to maintaining consistent performance in critical applications. It is essential to evaluate its suitability based on applicable healthcare regulations and standards.
- Renewable Energy: The fast switching capabilities of the MMDL914T1G might be advantageous in applications like battery management systems and charge controllers, where rapid switching is required to optimize performance and extend battery life.
These potential industry applications are only conceptual and illustrative. Engineering and design teams should conduct thorough analysis and verification to ensure adherence to industry standards and specific application requirements.
About onsemi
onsemi is a semiconductor manufacturer recognized for its extensive product portfolio that includes various types of diodes, including rectifier diodes. With a focus on innovation, they provide components that cater to a wide range of applications across industries such as automotive, industrial, and consumer electronics.
The MMDL914T1G fits into their offerings of rectifier diodes that are built for high-speed switching applications. onsemi also manufactures similar components that might provide alternative solutions for specific design needs. Their commitment to quality and compliance with environmental regulations, such as ROHS, ensures that the products are suitable for a variety of modern applications.
Research Price and Stock for MMDL914T1G by onsemi on Findchips.com
For those interested in procuring the MMDL914T1G, it is advisable to research stock and pricing at Findchips. This platform provides updated information on availability from various distributors. Historically, the part has been available through distributors such as:
- New Advantage Corporation
- Master Electronics
- Digi-Key
- Mouser Electronics
Note that current stock levels may vary, and users should refer to Findchips to get the most accurate pricing information. Additionally, to discover alternate parts, you can explore other components available under the rectifier diodes subcategory.