MMPF0100F0ANES by NXP Semiconductors

Overview of MMPF0100F0ANES by NXP Semiconductors

The MMPF0100F0ANES is a sophisticated power management integrated circuit (PMIC) developed by NXP Semiconductors, specifically designed to support platforms such as the i.MX6 family of processors. This PMIC features a combination of 14 channels that manage multiple power supplies, incorporating a versatile mix of 4/6 buck converters and 7 low-dropout regulators (LDOs), alongside 5 boost converters. Encased in a QFN-56 package, this component is intended to support complex, space-sensitive applications requiring varied power inputs and tight voltage regulation.

Performance and robustness are key aspects of the MMPF0100F0ANES, with operational temperatures ranging from -40°C to +105°C, ensuring reliable function in harsh environments. Moreover, the device supports a wide range of supply voltages, from 2.8V to 4.5V, and includes a 10-bit ADC, allowing for enhanced voltage monitoring and control options. This IC also complies with RoHS and REACH, making it suitable for use in various global markets due to its adherence to environmental regulations.

Industry Applications for MMPF0100F0ANES

The versatile design and robust feature set of the MMPF0100F0ANES lend itself to a wide range of industry applications. Below are some potential industries where this PMIC might be ideally employed:

  • Energy and Power Systems: This component could possibly be used in sophisticated energy management systems that require multiple output voltages. Its ability to support a range of voltages and control them accurately might be critical for systems that manage solar power inverters or other renewable energy sources.
  • Transportation and Logistics: In the context of electric vehicles or fleet management systems, power management is critical. The MMPF0100F0ANES could potentially contribute to the management of power supplies in battery management systems or in vehicle infotainment systems where stable and multiple voltage rails are crucial.
  • Automotive: Given the high temperature tolerance and an extensive range of supply voltage capacity, this IC could potentially be applied within automotive applications, where robustness against harsh environments is necessary. However, the use of this part in automotive applications should adhere strictly to industry-specific standards, although no specific automotive compliance such as AEC-Q100 is listed in the part data attributes.

Please note that these potential industry applications are conceptual and should be investigated and verified by engineering and procurement teams to ensure compliance with specific standards and requirements.

About NXP Semiconductors

NXP Semiconductors is a leading global provider of high-performance mixed-signal electronics. With a strong emphasis on security and connectivity, NXP is particularly well-regarded for their developments in Power Management Circuits, with products like the MMPF0100F0ANES showcasing their expertise in creating integrated circuit solutions that manage power requirements effectively across a broad spectrum of electronic applications. NXP produces a range of power management units pertinent to various aspects of industry applications, from consumer electronics to automotive systems, underlining their role as a significant player in Power Circuits.

Where to Find MMPF0100F0ANES by NXP Semiconductors

To source the MMPF0100F0ANES, procurement professionals should visit Findchips.com at the following link. This platform provides current stock levels, pricing, and a directory of distributors that historically have carried this part. While distributors such as Win Source Electronics, LCSC, EBV Elektronik, and DigiKey have historically stocked this item, availability can change, and it is best to consult Findchips for the most current information. Additionally, if alternatives are considered necessary, the Power Management Circuits section of Findchips also allows procurement specialists to review comparable parts offered by NXP Semiconductors or other manufacturers.

Compare pricing for MMPF0100F0ANES and other Power Management Circuits / Power Circuits at findchips.com