Overview of MMPF0100F4AEP by NXP Semiconductors
The MMPF0100F4AEP by NXP Semiconductors is a 14-channel power supply support circuit housed in a HVQFN-56 package. This Integrated Circuit (IC) is a power management IC specifically designed to support the i.MX6 series processors, offering 12 outputs. It provides efficient power conversion with a supply voltage range of 2.8V to 4.5V, and nominal voltage at 3.6V. With an operating temperature range from -40°C to 85°C, this component is classified under industrial temperature grade. Its package is designed for thermal efficiency with a very thin profile, measuring just 8 mm by 8 mm, with a seated height of a maximum of 0.9 mm.
The MMPF0100F4AEP is also notable for its compliance with sustainability and safety standards, being RoHS compliant and REACH compliant. It features Matte Tin (Sn) terminal finish and is listed under ECCN code EAR99 for export compliance. This component meets the demands of modern electronic designs, emphasizing miniaturization, enhanced functional integration, and reliability.
Industry Applications for MMPF0100F4AEP
The MMPF0100F4AEP’s versatile power management capabilities make it suitable for various applications across multiple industries. This power management IC could play a crucial role in supporting systems that require multiple power channels and sophisticated power sequencing solutions. Below are several potential applications:
- Energy and Power Systems: In smart grid technology, this IC could potentially manage the power supply requirements of communication modules that handle data traffic and operational management. Its ability to operate across a wide temperature range and robust package makes it a considerable choice for outdoor equipment.
- Transportation and Logistics: The component could be used in vehicle tracking systems or fleet management systems that require consistent and reliable power management under varying environmental conditions.
- Renewable Energy: Systems such as solar inverters, which convert direct current into alternating current, might utilize such ICs to manage power effectively and ensure efficiency and safety in energy conversion processes.
- Automotive: Only if the Automotive industry standards are mentioned or relevant attributes are specifically confirmed, this IC may suit applications demanding high reliability under harsh conditions.
Please note that these applications are illustrative and would require a thorough validation by engineering teams to ensure compliance with specific industry standards and real-world demands.
About NXP Semiconductors
NXP Semiconductors is a leading technology company well-known for its innovations in the vast domain of semiconductor electronics. Specializing in Power Management Circuits, NXP offers a range of integrated circuits designed to manage and regulate power in electronic devices. With products like MMPF0100F4AEP, NXP provides solutions that enhance the performance and energy efficiency of applications across various sectors. Their components are integral in managing power requirements efficiently in high-demand applications, ensuring reliability and optimal performance.
Where to Find MMPF0100F4AEP by NXP Semiconductors
To source the MMPF0100F4AEP, it is recommended to use findchips.com. On this platform, you can compare current stock levels and prices from various distributors. Historically, distributors like Chip1Stop, Avnet Americas, Future Electronics, and Mouser Electronics have carried this part. However, availability can fluctuate, thus checking the latest data on FindChips would provide the most accurate and up-to-date information. Additionally, this platform enables access to a broader range of Power Management Circuits, offering insights into alternatives that might be offered by NXP Semiconductors or other manufacturers.