Overview of MMSD914T1G by onsemi
The MMSD914T1G by onsemi is a high-speed switching diode, designed with a single diode configuration that can handle repetitive peak reverse voltage up to 100V and an average forward current of 200mA. This component is encapsulated in a SOD-123 package, a small outline package that is optimal for space-constrained applications. With a maximum forward voltage of 1V and a rapid reverse recovery time of just 4 ns, this diode is engineered for efficiency in high-speed switching situations. The forward surge current capability reaches up to 500mA, providing robust performance during transient conditions. As part of the Rectifier Diodes subcategory, this diode plays a crucial role in converting alternating current (AC) to direct current (DC), a fundamental function in electronic circuits. The part is RoHS compliant, assuring its compatibility with green products by avoiding harmful materials in its construction.
The notable features of the MMSD914T1G include its fast switching characteristics, bolstered by its silicon diode element material. Designed for surface mount technology (SMT), it offers a streamlined solution for automated manufacturing processes. The plastic/epoxy package body material combined with a matte tin terminal finish ensures both durability and good solderability. With an operating temperature range between -55 °C and 150 °C, this component is adaptable to varied environmental conditions. It is noteworthy that this part is marked as active in its life cycle, with a factory lead time of 13 weeks at the time of writing.
Industry Applications for MMSD914T1G
The versatility and efficiency of the MMSD914T1G render it suitable for a wide array of applications across various industries. Below are conceptual examples of its potential employment:
- Consumer Electronics: In consumer electronic goods such as smartphones, tablets, and laptops, the MMSD914T1G might be utilized in power supply circuits or as a component in the charging circuitry to ensure efficient power management and protection against reverse currents.
- Energy and Power Systems: For energy management systems, including uninterruptible power supplies (UPS) and solar inverters, its fast switching capability and high reliability potentially make it a critical component for converting and managing power efficiently.
- Electronic Manufacturing: During the assembly of printed circuit boards (PCBs) for various electronic devices, this diode could be implemented to protect sensitive components from voltage spikes or to ensure the correct direction of current flow.
- Renewable Energy: Within the renewable energy sector, such as wind turbines or solar panels, the MMSD914T1G might be applied in power conditioners or inverters to facilitate the conversion of power from AC to DC or vice versa, ensuring stable operation and efficiency.
Note that these potential applications are conceptual examples, necessitating thorough analysis and verification by engineering and design teams prior to implementation.
About onsemi
Onsemi, formerly known as ON Semiconductor, is a renowned leader in the semiconductor industry, particularly in the innovation and manufacturing of energy-efficient electronics. Its product line spans various categories, but it is particularly distinguished in the field of diodes, including the Rectifier Diodes category, where the MMSD914T1G is classified. Onsemi’s diodes are engineered for high performance, incorporating cutting-edge technology to meet the rigorous demands of modern electronic applications. They provide a range of diodes including fast switching, Schottky, Zener, and TVS diodes, all of which serve a myriad of application needs. The MMSD914T1G exemplifies their commitment to offering compact, efficient solutions suitable for a variety of high-speed switching applications. Through continuous innovation, onsemi remains at the forefront of providing components that are pivotal for power efficiency, sustainability, and the advancement of next-generation technologies.
Where to Find MMSD914T1G by onsemi
To procure the MMSD914T1G, it’s advisable to explore reputable distributor platforms that offer the latest availability, pricing, and stock levels. One such indispensable resource is findchips.com, where you can find detailed information on Rectifier Diodes and specifically the MMSD914T1G by onsemi. Historically, this component has been available through distributors such as Wuhan P&S, Win Source Electronics, LCSC, and EBV Elektronik, among others. Nonetheless, to ensure you get the most accurate, up-to-date information on availability and competitive pricing, it’s crucial to check findchips.com.