MMSZ4678T1G by onsemi

Overview of MMSZ4678T1G by onsemi

The MMSZ4678T1G is a low current Zener Diode voltage regulator with a nominal reference voltage of 1.8 V. Packaged in a SOD-123 format, it is designed to be mounted on a surface (surface mount technology – SMT). This particular Zener diode is characterized by its ability to manage a power dissipation up to 0.5 watts. Key attributes such as a maximum operating temperature of 150°C and a minimum of -55°C make this diode versatile for various temperature demanding applications.

The diode is compliant with RoHS, REACH, and sports a Pb-free configuration, indicating its utility in environmentally sensitive industries while adhering to contemporary environmental standards. With moisture sensitivity level (MSL) 1, it showcases superior endurance against humidity and moisture during operations. Its “Active” life cycle status ensures ongoing manufacturer support and supply continuity, crucial for long-term designs and applications.

Onsemi supplies this component on a 3000-piece reel, making it an ideal choice for high-volume production needs. Notably, with UL recognition and a nominal Zener voltage precision maintained within a 5% tolerance, this diode assures reliability and consistent performance.

Industry Applications for MMSZ4678T1G

The MMSZ4678T1G finds potential application across a spectrum of industries due to its specific features and compliance with various regulatory standards. Below are conceptual applications within selected industries:

  • Consumer Electronics: Devices such as smartphones, tablets, and laptops might use this Zener diode for voltage regulation and overvoltage protection within their power management circuits. The compact SOD-123 package potentially allows for seamless integration into space-constrained designs.
  • Energy and Power Systems: In power supply units, where stable voltage is crucial, this diode could potentially serve as a reference voltage source or a protective component against voltage spikes.
  • Electronic Manufacturing: Given its operational temperature range and reliability, this component could be utilized in the production of various electronic devices, especially those requiring stable Zener voltage for calibration or standby voltage purposes.
  • Renewable Energy: In systems such as solar inverters or wind turbine controls, which require robust voltage regulation solutions under varying environmental conditions, this diode might be an appropriate choice due to its high temperature and power dissipation capabilities.

It is essential to note that these potential industry applications are only theoretical and need thorough evaluation by engineering and procurement teams specific to industry standards and application requirements.

About onsemi

Onsemi is a leading provider of semiconductor solutions, particularly known for its focus on energy-efficient innovations. The company’s portfolio stretches across various types of diodes, including Zener, switching, and rectifier diodes. The MMSZ4678T1G Zener diode exemplifies onsemi’s commitments to combining environmentally conscious product features, such as lead-free components, with technical excellence.in power management applications. Their products usually feature robust operating temperature ranges and adherence to international standards, features that enhance reliability and applicability across diverse applications.

Where to Find MMSZ4678T1G by onsemi

Interested buyers can research where to purchase the MMSZ4678T1G on findchips.com. This site also offers the ability to explore alternative Zener Diodes from onsemi or other manufacturers. Distributors that have historically provided this part include Win Source Electronics, Master Electronics, Mouser Electronics, and DigiKey, though checking current stock levels and pricing at findchips.com is recommended for up-to-date information.

Compare pricing for MMSZ4678T1G and other Zener Diodes / Diodes at findchips.com