MMSZ4684T1G by onsemi

Overview of MMSZ4684T1G by onsemi

The MMSZ4684T1G is a low current Zener diode voltage regulator, suitable for applications requiring a 3.3V nominal Zener voltage. This component is housed in a SOD-123 package, characterized by its small rectangular plastic epoxy and gull wing terminal form. It supports a power dissipation of 500 mW and can operate under a broad temperature range from -55°C to 150°C, providing versatility in various operating environments. As part of the MMSZ4xxxT1G product series, this component complies with the RoHS standards, affirming its adherence to current environmental and safety regulations.

Key attributes include unidirectional polarity, a maximum voltage tolerance of 5.15%, and a working test current of 0.05 mA. Manufactured by onsemi, known for their robust semiconductor technologies, this Zener diode supports critical performance in electronic circuit stabilization and regulation tasks, by maintaining a consistent voltage level, critical in electronics stability.

Industry Applications for MMSZ4684T1G

The properties of the MMSZ4684T1G Zener diode make it potentially useful in various industrial applications. Note, the specific utility and appropriateness of this component in the contexts listed below are hypothetical illustrations and should be verified by engineering and design teams according to precise industry standards and application requirements.

  • Consumer Electronics: This diode could be theoretically used in devices like smartphones, laptops, and cameras to protect against overvoltage conditions and ensure stable operation despite fluctuations in supply voltage. The small form factor and high temperature stability are beneficial for dense, compact electronic assemblies typically found in consumer electronics.
  • Energy and Power Systems: In this sector, robust components like the MMSZ4684T1G can potentially aid in regulating and stabilizing voltages in power supply circuits, which are critical for ensuring reliable operation of systems in power distribution networks.
  • Electronic Manufacturing: During the production of electronic devices, consistent voltage levels across the assembly line machinery and testing equipment are vital. Zener diodes like the MMSZ4684T1G may possibly be employed to safeguard these components by clamping and stabilizing voltages, thus potentially guarding sensitive circuitry.

While it features a design suited to general-purpose use in the above settings, its concrete integration requires meticulous consideration concerning circuit specifications and environmental conditions applicable to each industry.

About onsemi

onsemi is a prominent leader in the semiconductor market, specializing in energy-efficient innovations and optimized semiconductor solutions, particularly noted in their wide range of diodes, including Zener diodes. The MMSZ4684T1G is part of their comprehensive portfolio, which underlines their commitment to producing components that enhance performance across various applications.

Known for their reliable product offerings, onsemi manufactures a variety of similar Zener diodes designed to meet diverse operational demands boasting features such as different voltage levels, power dissipation capacities, and package types, making them adaptable for numerous technological solutions.

Where to Find MMSZ4684T1G by onsemi

Purchasing the MMSZ4684T1G Zener diode can be facilitated through the platform findchips.com. For sourcing this diode or similar Zener Diodes from onsemi or other manufacturers, it’s beneficial to utilize comprehensive platforms like findchips.com to compare current stock levels and pricing from various distributors. Though historically available from distributors such as Win Source Electronics, New Advantage Corporation, and Master Electronics, potential buyers should check for updated availability and pricing on findchips to make informed purchasing decisions.

Compare pricing for MMSZ4684T1G and other Zener Diodes / Diodes at findchips.com