Overview of MMSZ4686T1G by onsemi
The MMSZ4686T1G by onsemi is a low current Zener diode voltage regulator rated at 3.9V, encapsulated in a SOD-123 package. This diode is designed for compact surface mount applications, featuring a power dissipation of 500mW and operating at temperatures up to 150°C. As a component in the broader Zener Diodes category, MMSZ4686T1G supports a nominal Zener voltage of 3.9V with a five percent tolerance, suitable for providing voltage regulation and protection mechanisms in various electronic circuits. The component is constructed from silicon material, providing reliable performance and a moisture sensitivity level of 1, which allows it to withstand moisture under most operating conditions.
The device complies with RoHS regulations, emphasizing its commitment to environmental standards. The component configuration is single, and the package is marked by the onsemi manufacturer package code 425-04. Given its specifications and operational capabilities, MMSZ4686T1G stands as an effective solution for design engineers looking for precise voltage control in their electronic designs. As of the current writing, the manufacturer has specified a factory lead time of 4 weeks.
Industry Applications for MMSZ4686T1G
The MMSZ4686T1G by onsemi, due to its specific attributes and design, functions across multiple industries. Each application utilizes the diode’s ability to handle low power and provide stable voltage regulation, albeit engineers and designers should verify its compliance with industry-specific standards and applications through detailed testing and design review. Below are conceptual considerations where the MMSZ4686T1G could be employed:
- Consumer Electronics: The diode could potentially be used in consumer electronics where space and power efficiency are critical, such as in smartphones, tablets, and other portable devices. Its surface mount design and low power dissipation make it ideal for compact circuitry that requires consistent voltage regulation.
- Electronic Manufacturing: In the manufacturing of printed circuit boards (PCBs) for various electronic applications, precise voltage control is essential for the stability and functionality of the final products. MMSZ4686T1G might be utilized to protect sensitive components from overvoltage conditions during operation.
- Renewable Energy: In renewable energy systems, such as small-scale solar power installations, MMSZ4686T1G might serve to ensure stable operation under varying environmental conditions, protecting the system from voltage fluctuations that occur due to changes in solar intensity.
Note: The potential industry applications mentioned above are hypothetical and intended for illustrative purposes. They require validation by engineering and design teams to ensure compatibility with specific devices and adherence to applicable standards.
About onsemi
onsemi is a prominent manufacturer in the semiconductor industry, specializing in various diode technologies, including Zener Diodes. Their products are known for reliability and efficiency, catering to a broad spectrum of power and signal management functions. The MMSZ4686T1G is part of onsemi’s commitment to offering components that enhance performance across applications requiring precise voltage regulation and protection. onsemi’s portfolio also includes a diverse range of similar Zener diodes, each engineered to meet distinct technical requirements in electronics design and development.
Where to Find MMSZ4686T1G by onsemi
To purchase the MMSZ4686T1G diode, or to explore other Zener Diodes, findchips.com offers a comprehensive database where professionals can find up-to-date stock levels, pricing, and distributor options. Historically, distributors like DigiKey, Mouser Electronics, Newark, and Future Electronics have stocked this item. However, to get the most current information on availability and competitive pricing, visiting findchips.com is recommended.