MMSZ4689T1G by onsemi

Overview of MMSZ4689T1G by onsemi.

The MMSZ4689T1G by onsemi is a low current Zener diode voltage regulator designed with a nominal reference voltage of 5.1V. It features a power dissipation maximum of 0.5W and is manufactured in a SOD-123 2 lead package configuration, targeting a wide range of applications that require precise voltage regulation. onsemi, the manufacturer, has structured this component for surface mount technology (SMT), making it suitable for high density printed circuit board (PCB) assemblies.

This Zener diode operates within an extensive temperature range, from -55 °C to 150 °C, which underscores its adaptability in various working conditions. Its package body material is plastic/epoxy, contributing to its physical robustness and reliability in embedded applications. The diode’s unidirectional polarity, silicon diode element material, and technology classification as a Zener diode underscore its efficiency and versatility in circuit protection and voltage stabilization tasks.

With a mere 0.05 mA working test current, it exemplifies low current operation. This feature couples with its moisture sensitivity level 1, denoting its durability in humid environments. The diode is encapsulated in a small outline package with gull wing terminals, making it favorable for automated SMT assembly processes. Furthermore, it complies with RoHS standards (“Pbfree Code: Yes”) and is Reach compliant, ensuring its suitability for use in various regions and markets worldwide.

Industry Applications for MMSZ4689T1G

The adaptability of the MMSZ4689T1G Zener diode across different sectors is notable, driven by its precise voltage regulation, robustness, and low power characteristics. Here’s a conceptual overview of some possible use cases, noting that potential industry applications are illustrative and should be verified for compliance and suitability by engineering teams:

  • Consumer Electronics: In devices such as smartphones, tablets, and wearables, where precise voltage regulation is critical for battery management systems and protecting sensitive components from voltage spikes.
  • Energy and Power Systems: Possibly used within power supply units, ensuring stable operation of consumer and industrial electronics by providing a regulated output voltage.
  • Renewable Energy: In solar power inverters and battery chargers, for maintaining steady voltage levels to optimize charging algorithms and protect the circuits from overvoltage conditions.
  • Electronic Manufacturing: As a standard component in the design and assembly of printed circuit boards (PCBs) that require reliable voltage regulation to maintain the integrity of the electronic system.

It is important to highlight that these conceivable applications demand confirmation of the component’s specifications and adherence to relevant industry standards by the respective engineering and design teams.

About onsemi.

onsemi is a globally recognized leader in the semiconductor industry, especially noted for its contributions to energy efficiency and intelligent power and signal management. Within the Zener diodes space, onsemi offers a variety of components designed to meet diverse application requirements across multiple industries. The MMSZ4689T1G is part of onsemi’s broad portfolio of Zener Diodes, characterized by its reliability and performance in voltage regulation and overvoltage protection roles. onsemi’s emphasis on innovation and sustainability is reflected in its product offerings, which are geared towards reducing global energy use and providing environmentally friendly, robust solutions for electronic circuit design.

Where to Find MMSZ4689T1G by onsemi

To find the MMSZ4689T1G Zener diode, consider consulting findchips.com. The site offers a comprehensive resource to compare stock levels, pricing, and operational parameters for this specific diode and other Zener Diodes from onsemi or alternative manufacturers.

Historically, this part has been available through a variety of distributors including Wuhan P&S, New Advantage Corporation, LCSC, Flip Electronics, among others. However, the most current availability and best pricing information can only be ascertained by visiting findchips.com due to the dynamic nature of electronic component sales and distribution.

Compare pricing for MMSZ4689T1G and other Zener Diodes / Diodes at findchips.com