Overview of MMSZ5226BT1G by onsemi
The MMSZ5226BT1G is a Zener diode designed for voltage regulation and overvoltage protection applications. This component features a nominal Zener voltage of 3.3 V and a power dissipation capability of 500 mW. Encased in a SOD-123 small outline package, it has a footprint conducive to modern circuit designs that require surface mount technology. The two-lead configuration allows for easy integration into various printed circuit boards (PCBs).
In terms of performance, the MMSZ5226BT1G diode boasts a maximum dynamic impedance of 28 Ω and a voltage tolerance of ±5%. This low dynamic impedance helps in maintaining voltage stability under varying load conditions, making it potentially suitable for precision voltage reference applications. The diode is compliant with ROHS directives, indicating it is manufactured without hazardous substances, which is increasingly important in electronics manufacturing.
The part is rated for operation over a temperature range of -55 °C to +150 °C, which enhances its usability across different environments and conditions, from consumer electronics to industrial applications. Furthermore, the diode’s moisture sensitivity level is rated at 1, indicating it is optimized for standard handling processes.
As per the latest data, the factory lead time for this component is currently estimated at 7 weeks, allowing for planning in production schedules. Overall, the MMSZ5226BT1G presents itself as a functional option for devices requiring stable voltage regulation.
Industry Applications for MMSZ5226BT1G
The utility of the MMSZ5226BT1G extends into various industries, particularly due to its characteristics as a Zener diode. Here are a few potential applications where this part might be effectively employed:
- Industrial Automation: Within this sector, the diode could potentially be used in power regulation circuits in control systems. Its low dynamic impedance may help stabilize the voltage supplied to sensors or actuators, ensuring reliable operation under fluctuating conditions.
- Energy and Power Systems: In energy management systems, the MMSZ5226BT1G could serve as a protection element against overvoltage in power supply circuits, thus potentially enhancing the longevity of sensitive electronic components.
- Renewable Energy: In solar energy applications, this Zener diode might be utilized within maximum power point tracking (MPPT) controllers to regulate voltage and protect the circuitry from transient voltages, which could lead to system failures if not properly managed.
It should be noted that these potential industry applications are only conceptual and illustrative. Verification by engineering and design teams is essential to ensure adherence to industry standards and specific application requirements.
About onsemi
onsemi is a global semiconductor manufacturer known for developing a variety of electronic components, including Zener diodes like the MMSZ5226BT1G. The company focuses on power and signal management, offering solutions that contribute to energy efficiency and reliability. onsemi’s range of Zener diodes is extensive, designed to meet varying specifications and applications. This includes single, dual, and multi-order diodes that serve different end products.
Similar parts to the MMSZ5226BT1G may include various voltage specifications and power ratings, each tailored to meet specific regulatory requirements and application needs. Their continuous innovation in diode technology supports diverse sectors, positioning onsemi as a competent player in the semiconductor marketplace.
Research Price and Stock for MMSZ5226BT1G by onsemi on Findchips.com
For those interested in purchasing the MMSZ5226BT1G, it is recommended to check stock and pricing information on Findchips.com. By doing so, potential buyers can gain insights into the availability and differing pricing offered by various distributors. Historically, this part has been available through a number of distributors including:
- Win Source Electronics
- Master Electronics
- DigiKey
- Newark
However, it is crucial to visit Findchips for the most current stock levels and pricing data as these may vary over time. Additionally, the Zener Diodes category on Findchips can be a valuable resource for discovering alternate parts that may suit similar applications, offered by both onsemi and other manufacturers.