Overview of MMSZ5231BT1G by onsemi
The MMSZ5231BT1G by onsemi is a Zener diode characterized by a nominal Zener voltage of 5.1V and power dissipation of 500mW, housed in a SOD-123 package with a 2-lead configuration. This miniature surface-mount component is designed for voltage regulation in a wide array of electronic circuits, ensuring stable operation over a broad temperature range from -55°C to +150°C. Its silicon diode element facilitates unidirectional current flow, making it an indispensable part of protective circuits against voltage spikes and surges.
With its low dynamic impedance of a maximum 17 Ω and operating within a voltage tolerance of 5%, the MMSZ5231BT1G achieves precise voltage regulation. It accommodates a working test current of 20 mA, reflecting its capability to stabilize voltage in low-power applications. Key properties include a moisture sensitivity level (MSL) of 1, indicating high reliability in diverse environmental conditions. Additionally, the part’s compliance with the Pbfree and Reach standards, alongside an ECCN code of “EAR99”, underscores its global applicability and environmental responsibility.
Industry Applications for MMSZ5231BT1G
The properties and functionalities of the MMSZ5231BT1G make it potentially suitable for integration into various electronic systems across multiple industries. Noteworthy applications might involve precision voltage regulation, overvoltage protection, and reference voltage generation in sectors such as:
- Consumer Electronics: This Zener diode could potentially find use in devices requiring stable voltage in compact spaces, like smartphones, tablets, and laptops. Its small footprint and reliability under varying environmental conditions ensure consistent performance in these applications.
- Automotive: Although not explicitly qualified for automotive standards like AEC-Q100, devices similar to the MMSZ5231BT1G could feasibly be used in non-critical automotive applications such as in-car entertainment systems, provided they meet specific industry reliability tests.
- Telecommunications: The part could be instrumental in powering devices requiring stable voltage within the telecommunications sector, such as modem and router circuits. Its capability to dissipate 500mW and handle temperatures up to 150°C makes it a robust choice for equipment subjected to long operational periods.
- Computing and Data Storage: Potentially used in power supply circuits, the MMSZ5231BT1G might be leveraged to protect sensitive components in servers and storage units from voltage transients, ensuring data integrity and continuous operation.
- Industrial Automation: Its precision voltage regulation capabilities could benefit automated control systems requiring consistent voltage in harsh industrial environments.
Note that the suitability of MMSZ5231BT1G for these applications is conceptual and would require detailed analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About onsemi
onsemi is a global leader in the innovation and manufacture of high-performance semiconductor components, including a wide array of diodes. The company’s commitment to environmental sustainability and innovation is evident in products like the MMSZ5231BT1G, highlighting their expertise in crafting efficient and reliable Zener Diodes. onsemi focuses on addressing the challenging demands of the electronics industry, providing solutions that ensure the optimal performance of electronic devices across various sectors. Their portfolio includes a vast range of diodes, each designed to meet specific requirements, thereby supporting engineers in developing systems that are both powerful and energy-efficient.
Where to Find MMSZ5231BT1G by onsemi
For procurement professionals and engineers looking to source the MMSZ5231BT1G, findchips.com serves as an invaluable resource. Our platform offers updated listings from a spectrum of distributors, providing real-time data on stock levels and competitive pricing. In the past, distributors such as Component Electronics, Inc, Avnet Asia, Sensible Micro Corporation, and Mouser Electronics have stocked this Zener diode. However, availability can fluctuate, making it crucial to check findchips.com for the current information.
Aside from sourcing the MMSZ5231BT1G, findchips.com also allows users to explore other Zener Diodes offered by onsemi or other manufacturers. This can assist in identifying alternate parts that might better meet specific application requirements or in cases where the MMSZ5231BT1G might not be readily available.