Overview of MMSZ5234BT1G by onsemi
The MMSZ5234BT1G is a Zener diode characterized by a nominal Zener voltage of 6.2 volts and a power dissipation capability of 500 milliwatts. This component is packaged in the compact SOD-123 format, which features two leads. The diode is designed to operate efficiently across a wide temperature range, with a maximum operating temperature of 150 °C and a minimum of -55 °C. Its construction involves silicon as the diode element material and is compliant with RoHS directives, confirming its adherence to environmental standards.
The part is actively produced, as indicated by its part life cycle status, and is part of the Mmsz52Xxxt1G series of Zener diodes from onsemi. With a moisture sensitivity level of 1, it is suitable for various packaging and assembly processes. Moreover, it incorporates a unidirectional polarity design and offers a maximum dynamic impedance of 7 Ω under specified conditions, which contributes to its performance in voltage regulation applications.
Industry Applications for MMSZ5234BT1G
The MMSZ5234BT1G Zener diode can potentially serve various industry applications. Below are some examples where this component might be applicable:
- Consumer Electronics: The MMSZ5234BT1G could be integrated into power supply circuits for devices such as smartphones, tablets, and laptops, providing a stable voltage reference. Its capacity to dissipate 500 mW makes it suitable for devices that require steady voltage regulation under varying load conditions.
- Energy and Power Systems: This diode may be employed in renewable energy systems like solar inverters, where it could protect against voltage spikes. With its maximum operating temperature of 150 °C, it might perform reliably in the heat-generating environments typical of energy systems.
- Transportation and Logistics: In automotive or logistics systems, the MMSZ5234BT1G might be used for voltage regulation in electronic control units. Its compact SOD-123 package allows for space-saving designs, which is beneficial in vehicles with limited space.
- Renewable Energy: The diode could find use in battery management systems, where precise voltage regulation is essential. Its RoHS compliance also makes it suitable for eco-friendly designs required in many modern energy systems.
- Automotive: If automotive standards such as AEC-Q100 are applicable, the component might be employed in vehicle electronics for voltage clamping purposes. Its robust design could help ensure reliability and safety in automotive applications.
It is important to note that these potential industry applications are only conceptual and illustrative. Adherence to industry standards and specific application requirements should be verified through careful analysis and design review by engineering teams.
About onsemi
onsemi is a semiconductor manufacturer that specializes in a range of electronic components, including Zener diodes and various types of diodes. The company emphasizes the importance of quality and innovation in its product offerings. The MMSZ5234BT1G is part of their extensive portfolio of Zener diodes, which are designed to serve different applications such as voltage regulation and protection in electronic circuits. Alongside the MMSZ5234BT1G, onsemi offers similar parts within their product lines that conform to a variety of performance criteria and industry standards, broadening the options available to engineers and procurement teams.
Research Price and Stock for MMSZ5234BT1G by onsemi on Findchips.com
For those looking to acquire the MMSZ5234BT1G, it is advisable to research stock and pricing at Findchips.com. This platform provides valuable insights into current availability and market prices. The Zener Diodes category on Findchips can also be utilized to explore alternate parts offered by onsemi or other manufacturers, which could potentially meet your design needs.
The MMSZ5234BT1G has historically been available from various distributors including Wuhan P&S, Win Source Electronics, DigiKey, and Mouser Electronics. However, it is essential to verify the current stock levels and pricing through Findchips, as availability may vary over time.