Overview of MMSZ5242B-7-F by Diodes Incorporated
The MMSZ5242B-7-F by Diodes Incorporated is a Zener diode rated for 12V with a tolerance of 5% under a power dissipation of 0.37W. It is manufactured using silicon as the diode element material, rendering it a unidirectional device. Compliant with RoHS standards, this model is encapsulated in a green, plastic SOD-123 package, with two pins designed for surface mounting (SMD). Key attributes include a maximum dynamic impedance of 30 Ω, a forward voltage maximum of 0.9V, and an operating temperature range from -65°C to +150°C. The device is designed for use in circuits that require a precise voltage regulation, while its packaging and power dissipation capabilities make it suitable for high-density, compact applications.
Industry Applications for MMSZ5242B-7-F
The versatile nature of the MMSZ5242B-7-F allows it to be potentially employed in a wide array of applications across various industries. While these potential uses require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements, some conceptual possibilities include:
- Energy and Power Systems: This Zener diode might be integrated into power supply circuits, offering voltage regulation to ensure stable outputs in power converters, UPS systems, and other critical power delivery infrastructure.
- Transportation and Logistics: Tracking devices and electronic logistics systems that require constant power supply levels could potentially incorporate this diode to maintain operational integrity across varying voltage levels.
- Renewable Energy: In solar power modules and wind turbines, reliable voltage regulation is crucial. The MMSZ5242B-7-F could potentially be used to protect sensitive electronics from voltage spikes and surges.
- Automotive: If applicable based on temperature and reliability requirements, this Zener diode might be found in automotive electronics where precise voltage regulation is necessary for sensors, ECMs, and lighting systems.
Note that these industry applications are merely illustrative and call for comprehensive analysis by qualified personnel to verify the suitability of the component in specific use cases.
About Diodes Incorporated
Diodes Incorporated is a leading global manufacturer and supplier of high-quality semiconductor products, known for its extensive portfolio encompassing diodes, rectifiers, transistors, and other discrete, analog, and mixed-signal devices. When it comes to Zener Diodes, Diodes Incorporated offers a wide range of solutions, including the MMSZ5242B-7-F. Their components are well-regarded for reliability, performance, and innovation, serving industries such as computing, communications, consumer electronics, and automotive. With its commitment to quality, the company ensures that its products, like the MMSZ5242B-7-F and similar Zener diodes, meet rigorous standards, making them suitable for a variety of critical applications.
Where to Find MMSZ5242B-7-F by Diodes Incorporated
For engineering and procurement professionals looking to source the MMSZ5242B-7-F, findchips.com offers real-time data on stock availability and pricing from a wide range of distributors. The platform provides comprehensive information to assist in making informed decisions when purchasing electronic components. Historically, this part has been available from distributors such as New Advantage Corporation, LCSC, Avnet Asia, and Chip 1 Exchange among others, but inventory levels and pricing are subject to change. To find alternate Zener Diodes offered by Diodes Incorporated or other manufacturers, using findchips.com can streamline your procurement process by providing up-to-date, reliable market data.