Overview of MMSZ5243BT1G by onsemi
The MMSZ5243BT1G is a Zener diode characterized by a Zener voltage of 13V and a power dissipation of 500mW. It comes in a compact SOD-123 package, designed for surface mounting, with two leads. This part, compliant with RoHS standards, is designed for regulating voltage over a broad range of applications. The device operates within a wide temperature range from -55°C to 150°C, making it suitable for high-temperature applications. Its small package size allows it to be used in space-constrained applications while ensuring thermal performance and reliability. Notably, the MMSZ5243BT1G features a maximum dynamic impedance of 13 ohms, and a voltage tolerance maximum of 5%, indicating its precision in clamping voltage. Produced by onsemi, a leader in semiconductor solutions, this component is part of the MMSZxxxt1G series, which represents a range of high-quality Zener Diodes designed for a variety of applications.
Industry Applications for MMSZ5243BT1G
The diverse specifications of the MMSZ5243BT1G make it a versatile component suitable for various applications across multiple industries. While the suitability of the MMSZ5243BT1G for a specific application requires analysis and verification by engineering and design teams, here are some possible use cases:
- Consumer Electronics: This diode could potentially be used in the power regulation circuits of consumer electronics such as smartphones, tablets, and laptops to protect sensitive components from voltage spikes.
- Environmental Monitoring: For devices employed in environmental sensing and data logging, the MMSZ5243BT1G might offer voltage stabilization, ensuring accurate sensor operation across its temperature range.
- Aerospace and Defense: Its high-temperature performance and small size could make it suitable for aerospace applications, providing reliable voltage regulation in the harsh conditions of space or high-altitude environments.
- Automotive: In the automotive sector, this diode could be found in electronic control units (ECUs), power supply circuits, and safety systems, ensuring they operate within safe voltage limits.
Note that these potential applications underline the MMSZ5243BT1G’s versatility but require thorough validation for each specific use case.
About onsemi
onsemi is a well-regarded manufacturer within the semiconductor industry, focusing on energy-efficient solutions and innovations. Within the domain of diodes, and especially Zener diodes, onsemi has established a robust portfolio, including parts like the MMSZ5243BT1G. Their components are engineered to address the growing need for power efficiency across various applications, from consumer electronics to industrial systems. The Zener diodes produced by onsemi are recognized for their reliability, precision, and capability to operate under demanding conditions, making them suitable for a wide range of applications. The MMSZ5243BT1G is an example of onsemi’s commitment to quality and performance in semiconductor manufacturing.
Where to Find MMSZ5243BT1G by onsemi
To source the MMSZ5243BT1G Zener diode by onsemi, prospective buyers can use reputable platforms like findchips.com. There, you can access current stock levels, pricing, and detailed part information, including datasheets. This Zener Diodes link can be used to find alternate parts to MMSZ5243BT1G offered by onsemi or other manufacturers. Historically, the part has been available at distributors like Wuhan P&S, Win Source Electronics, New Advantage Corporation, and EBV Elektronik. However, for the most current availability and best pricing, it is recommended to visit findchips.com.