Overview of MMSZ5245B-TP by Micro Commercial Components
The MMSZ5245B-TP is a Zener diode characterized by a nominal breakdown voltage of 15V and a power dissipation capability of 0.5W. This component is made from silicon and features a unidirectional configuration with a standard plastic SOD-123 package. It is compliant with ROHS regulations, making it suitable for environmentally conscious designs. The Zener diode has a voltage tolerance of 5%, which is an important parameter for applications requiring precise voltage regulation. The part operates effectively across an operating temperature range of -55°C to 150°C, allowing for use in a variety of conditions.
Additional attributes of the MMSZ5245B-TP include a maximum dynamic impedance of 16 Ω and a knee impedance of up to 600 Ω, which are relevant for applications that may require a level of stability in voltage regulation. This diode employs a gull-wing terminal form, making it suitable for surface mount applications. Its packaging type, described as PACKAGE-2, indicates a small outline that can fit into compact circuit designs. Due to its broad operating range and electrical characteristics, this Zener diode can support various electronic applications.
Industry Applications for MMSZ5245B-TP
The MMSZ5245B-TP Zener diode could potentially find its applications in various industries, particularly where voltage regulation and stability are crucial. Below are some example industries and applications:
- Consumer Electronics: This diode might be utilized in power supply circuits to maintain stable voltage levels across devices such as televisions, smartphones, and audio equipment. Its low forward voltage and decent power dissipation capabilities can enhance device reliability.
- Energy and Power Systems: In energy management systems, the MMSZ5245B-TP could possibly be implemented in voltage regulation circuits for renewable energy solutions, such as solar inverters. The diode might help prevent voltage spikes and ensure consistent output.
- Transportation and Logistics: The power regulation features of the Zener diode may allow for its integration into voltage-sensitive applications within automotive systems, aiding in the functioning of onboard diagnostics and electronic control units. However, this application is only applicable if the part meets relevant automotive standards.
- Automotive: If it meets AEC-Q100 or AEC-Q101 or other applicable standards, the diode could potentially be used in automotive applications requiring stable voltage regulation, such as in battery management systems or electronic control modules. If not, this application would be less relevant.
- Telecommunication Systems: The MMSZ5245B-TP might find its place in communication devices for over-voltage protection and stabilizing signal levels, which is crucial in ensuring reliable communication.
It is important to note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Micro Commercial Components
Micro Commercial Components (MCC) specializes in the manufacturing of discrete semiconductor components, including Zener diodes. The company offers a variety of diodes that serve in voltage regulation and protection applications across multiple industries. The MMSZ5245B-TP is one of their products designed with a focus on reliability and performance. MCC provides a wide spectrum of similar parts, catering to diverse specifications for designers and engineers seeking Zener diodes for their electronic circuit needs. This includes variations in voltage ratings, package styles, and power dissipation capabilities.
Research Price and Stock for MMSZ5245B-TP by Micro Commercial Components on Findchips.com
To determine the availability and pricing for the MMSZ5245B-TP, it is recommended to visit Findchips. This resource provides up-to-date information on stock levels and pricing from various distributors, including Win Source Electronics, LCSC, and Digi-Key. These distributors have historically offered the product, although current stock levels may vary.
Moreover, users can explore the Zener Diodes subcategory on Findchips to find alternate options to the MMSZ5245B-TP. This link may provide information on similar products offered by Micro Commercial Components or other manufacturers, enabling users to make informed procurement decisions.