Overview of MMSZ5245BT1G by onsemi
The MMSZ5245BT1G by onsemi is a Zener diode with a voltage nominal value of 15V and offers power dissipation of 500mW. This component is encased in a SOD-123 package, supporting a surface mount configuration and is designed to accommodate two pins. It operates effectively within a broad temperature range, from -55 °C to a maximum of 150 °C, making it suitable for various environments. Essential features include its maximum dynamic impedance of 16 Ohms and a 5% voltage tolerance. Equipped with silicon as its diode element material, its unidirectional polarity and a working test current of 8.5 mA highlight its specificity in application. The package for this device utilizes plastic/epoxy material, with a matte tin terminal finish and gull wing terminal form. This product is compliant with RoHS, indicating its production with restricted hazardous substances, thus aligning with global environmental standards.
Industry Applications for MMSZ5245BT1G
The versatility and specifications of MMSZ5245BT1G render it suitable for a spectrum of applications across various industries. Several possible use cases exist, although these conceptual applications should always be validated by engineering and design teams to ensure adherence to both industry standards and specific requirements. The following illustrates potential applications:
- In Consumer Electronics, the MMSZ5245BT1G could potentially serve in power management and protection circuits within smartphones, tablets, and other portable devices. Its ability to provide stable voltage over a large temperature range makes it an attractive choice for these applications.
- Within Energy and Power Systems, particularly those involving solar power or other renewable energy sources, this Zener diode might be used in voltage regulation and safety circuits, protecting against overvoltage conditions which can damage sensitive electronic components.
- The part could be beneficial in Transportation and Logistics, likely finding a place in electronic control units (ECUs) or as part of the voltage regulation circuits in GPS devices, enhancing durability and reliability under varying environmental conditions.
- In the realm of Renewable Energy, applications could embrace this diode for safeguarding inverters and controllers within wind turbines or solar panels, ensuring they operate within safe voltage levels under fluctuating power supplies.
These suggested applications are illustrative and require comprehensive analysis to ascertain their feasibility within specific use cases.
About onsemi
onsemi is a pivotal player in the semiconductor industry, particularly noted for its vast range of diodes, including Zener diodes like the MMSZ5245BT1G. Their products are engineered to meet the stringent requirements of a myriad of applications, providing solutions that offer reliability, precision, and efficiency. The company’s focus spans not just Zener diodes but embraces a comprehensive portfolio of semiconductor solutions, including power management, logic, and signal processing components. onsemi is committed to innovation and sustainability, ensuring their parts meet current technological demands while adhering to environmental standards. The MMSZ5245BT1G is but one example of onsemi’s commitment to quality and performance in the semiconductor space, embodying the company’s mission to enable energy-efficient innovations across the globe.
Where to Find MMSZ5245BT1G by onsemi
To procure the MMSZ5245BT1G or to research similar Zener Diodes, visiting findchips.com is highly recommended. Visitors can compare current stock levels and pricing from multiple distributors worldwide. While historical availability includes distributors such as Win Source Electronics, LCSC, Flip Electronics, and DigiKey among others, the most current availability and best pricing can be found directly on findchips.com. The site can also serve as a resource for finding alternate parts offered by onsemi or other manufacturers which might better meet specific application requirements.