MMSZ5246BT1G by onsemi

Overview of MMSZ5246BT1G by onsemi

The MMSZ5246BT1G from onsemi is a Zener diode designed for voltage regulation and protection applications in compact, surface-mount equipment. It operates at a nominal Zener voltage of 16V and can dissipate up to 500mW of power. Housed in a SOD-123 package, this device offers a small form factor ideal for densely packed circuit boards. Key attributes include a maximum power dissipation of 0.5W, a maximum operating temperature of 150°C, and a Zener impedance of 17Ω. The part is RoHS compliant, confirming its production under restricted hazardous substances, making it suitable for environmentally sensitive applications.

The MMSZ5246BT1G belongs to the MMSZxxxt1G product range and is characterized by a single diode configuration. Technologically, it employs silicon as its diode element material, making it robust and efficient for regular and demanding applications. The diode’s moisture sensitivity is rated at level 1, which emphasizes its stability and performance reliability in varied humidity conditions. Notably, the part is also characterized by its unidirectional polarity.

Industry Applications for MMSZ5246BT1G

The MMSZ5246BT1G might potentially serve a variety of industries due to its general-purpose nature. Below are some potential applications within selected industries:

  • Consumer Electronics: Potential applications could include voltage stabilization in portable devices like smartphones and tablets, where stable voltage is crucial for sensitive internals. The compact SOD-123 form factor and high power dissipation make it suitable for these devices.
  • Electronic Manufacturing: In the production of circuit boards, this Zener diode could be potentially used for overvoltage protection across various components, ensuring the longevity and reliability of the electronics manufactured.
  • Renewable Energy: In solar power inverters, which convert DC electricity from solar panels to AC, these diodes might be used to manage voltage levels and protect other components from voltage spikes.

It is important to note that these potential applications are conceptual and illustrative. Engineers and design teams must verify the part’s suitability to meet industry standards and specific application requirements.

About onsemi

onsemi is a leader in semiconductor solutions, with a focus on improving energy efficiency and reducing global energy use. Within the realm of diodes, and particularly Zener Diodes, onsemi offers a range of products designed for various applications. The MMSZ5246BT1G is one example of their expertise in the field, demonstrating their commitment to providing components that meet high standards of reliability and efficiency. Alongside the MMSZ5246BT1G, onsemi manufactures an array of Zener diodes which vary in power capabilities, voltage levels, and packaging to cater to different requirements in electronic circuitry.

Where to Find MMSZ5246BT1G by onsemi

To procure the MMSZ5246BT1G, potential buyers should utilize resources like findchips.com, where stock levels, pricing information, and availability from various distributors can be checked. This Zener Diodes link can also be used to explore alternative Zener Diodes models that could meet specific requirements. Historically, the part has been available from distributors including Mouser Electronics, Digikey, Arrow Electronics, and Future Electronics, though current availability can only be confirmed through FindChips.

Compare pricing for MMSZ5246BT1G and other Zener Diodes/ Diodes at findchips.com