MMSZ5250BT1G by onsemi

Overview of MMSZ5250BT1G by onsemi

The MMSZ5250BT1G is a Zener diode characterized by a nominal Zener voltage of 20V and a power dissipation capacity of 500mW. Housed in a SOD-123 package, this component features two pins and acknowledges a surface mount configuration. Offering a maximum operating temperature of 150°C, the MMSZ5250BT1G falls under onsemi’s MMSZ Series, known for its reliability and performance in various applications.

This Zener diode is designed to provide a stable reference voltage and is capable of handling transient voltage surges, making it suitable for voltage regulation applications. The component’s dynamic impedance is capped at 25Ω, and it supports a working test current of 6.2 mA. Along with being RoHS compliant, which indicates reduced levels of hazardous materials, this part is also noted for its environmental durability with a moisture sensitivity level of 1. This ensures that the diode is less prone to moisture-induced damage during soldering and operational processes.

Industry Applications for MMSZ5250BT1G

The distinguishing features of the MMSZ5250BT1G make it potentially useful in a range of industries. Its capabilities align well with applications requiring precise voltage control and robustness against environmental conditions.

  • Consumer Electronics: In consumer electronics, this Zener diode could potentially be used in power supply circuits of various devices like TVs, gaming consoles, and computers to provide voltage stabilization and protection against voltage spikes.
  • Electronic Manufacturing: During the manufacturing of electronic circuit boards and systems, the MMSZ5250BT1G might be utilized in the voltage regulation modules to ensure stable operation under different power conditions.
  • Energy and Power Systems: This component could find potential application in power distribution units where stable and reliable voltage is crucial for the proper functioning of the entire system. Its high maximum operating temperature and robust package make it suitable for such environments.
  • Renewable Energy: In renewable energy systems such as solar inverters, this Zener diode can potentially be used to manage the voltages being fed into the conversion systems, ensuring they stay within safe operating limits.

Note: The potential industry applications mentioned above are conceptual and must be verified and analyzed by engineering and design teams specific to those applications to ensure compliance with all technical and safety standards.

About onsemi

onsemi is a prominent supplier of semiconductor-based solutions, offering a vast array of components including diodes, transistors, and more. In the diode category, MMSZ5250BT1G represents just one example of their extensive offerings, particularly within the Zener Diodes subcategory. Their products are known for their durability, precision, and the ability to operate under challenging conditions, making them well-suited for a wide range of industrial applications.

Where to Find MMSZ5250BT1G by onsemi

You can explore the purchase option for MMSZ5250BT1G along with other Zener Diodes at findchips.com. Historically, this part has been available at major distributors such as Mouser Electronics, DigiKey, and Newark. To view current stock levels, pricing, and further purchasing options, you are encouraged to visit findchips.com.

Compare pricing for MMSZ5250BT1G and other Zener Diodes at findchips.com