MMSZ5V6T1G by onsemi

Overview of MMSZ5V6T1G by onsemi

The MMSZ5V6T1G from onsemi is a Zener diode featuring a nominal voltage of 5.6 V and a power dissipation capacity of 500 mW. Designed for voltage regulation applications, this component is housed in a SOD-123 package, a widely used small outline package that offers a balance between compactness and power handling. The diode exhibits a Zener voltage tolerance of ±5%, operates across a wide temperature range from -55 °C to 150 °C, and comes in a 2-lead configuration. Its construction adheres to RoHS compliance, ensuring environmentally friendly use.

This diode is tailored for applications requiring reliable voltage regulation, with a maximum dynamic impedance of 40 Ω, indicating its efficiency in maintaining stable voltage despite variations in load. The Zener Diodes of this type are particularly valuable in environments requiring precise voltage control under varying electrical conditions. Notably, this part carries the Pbfree and Reach compliance codes, confirming its compliance with current lead-free standards and regulations concerning hazardous substances.

Industry Applications for MMSZ5V6T1G

The versatile characteristics of the MMSZ5V6T1G make it suitable for a range of industry applications, although its use in specific fields and projects should be assessed by engineering and design teams to ensure compatibility and adherence to standards. Possible applications include:

  • Consumer Electronics: Devices such as smartphones, tablets, and laptops might utilize this component for voltage regulation to protect sensitive internal components from voltage spikes, leveraging its compact SOD-123 package for space-constrained designs.
  • Energy and Power Systems: In systems where stable voltage is critical, such as power supply units, solar inverters, and battery chargers, the MMSZ5V6T1G could potentially offer precise voltage control, benefitting from its robust temperature range and reliability in varying conditions.
  • Electronic Manufacturing: Equipment used in the manufacturing and testing of electronic products might incorporate this diode to ensure consistent power supply to the machinery, benefiting from its RoHS compliance and low dynamic impedance.
  • Renewable Energy: Applications within wind turbines or solar panels could possibly implement this Zener diode in their control circuits to maintain stable operation despite fluctuating power outputs, utilizing its wide operating temperature range and low power dissipation.

It’s crucial to note that these potential industry applications are conceptual and require thorough verification by professional teams to ensure they meet all specific standards and requirements for the intended use.

About onsemi

onsemi is a leading semiconductor company known for its innovation and excellence in the development of a wide array of electronic components, including diodes. Their portfolio spans a broad spectrum, from Zener diodes, Schottky diodes, to rectifiers and beyond, catering to a diverse set of applications across various industries. The MMSZ5V6T1G is just one example of onsemi’s offerings in the Zener diode category, demonstrating their commitment to providing components that meet precise specifications and quality standards. onsemi’s Zener diodes, including models similar to the MMSZ5V6T1G, are designed with a focus on performance, reliability, and environmental compliance, making them suitable for a wide range of applications from consumer electronics to industrial power systems.

Where to Find MMSZ5V6T1G by onsemi

To find the MMSZ5V6T1G Zener diode or to consider alternative Zener Diodes, professionals in engineering and procurement should use findchips.com. This platform offers up-to-date information on stock levels, pricing, and distributor options. Historically, distributors such as Wuhan P&S, New Advantage Corporation, LCSC, and Mouser Electronics have stocked this part. Availability and pricing are subject to change, so it’s critical to refer to FindChips for the most current information. Through FindChips, you can also explore other Zener diodes offered by onsemi or different manufacturers, facilitating comparison and selection based on technical parameters and budgetary considerations.

Compare pricing for MMSZ5V6T1G and other Zener Diodes / Diodes at findchips.com