Overview of MMUN2214LT1G by onsemi
The MMUN2214LT1G is an NPN bipolar digital transistor (BRT) packaged in a compact SOT-23 (TO-236) format with three leads, specifically designed for applications that require switching functionality. This transistor possesses a maximum collector-emitter voltage (V(Br)Ceo) of 50 volts and a continuous collector current (Ic) rating of 100 milliamperes (mA). It features built-in bias resistors, with R1 set at 10 kilohms and R2 at 47 kilohms, which enables ease of use in diverse circuits.
The part is categorized under Small Signal Bipolar Transistors, a subcategory of transistors that are typically used in low-power applications. The MMUN2214LT1G is RoHS compliant and free of lead, indicating its suitability for modern electronic manufacturing standards. With an active life cycle status and a factory lead time of about 2 days as of the current writing, this part ensures efficient procurement timelines.
Additional features include a DC current gain (hFE) of at least 80, a power dissipation rating of up to 0.2 watts, and an operating temperature tolerance that reaches up to 150 degrees Celsius. The device is designed with a moisture sensitivity level of 1, suggesting that it is relatively robust in terms of storage and handling. Its compact rectangular shape makes it versatile for various applications, including those that require space-efficient mounting.
Industry Applications for MMUN2214LT1G
The MMUN2214LT1G might find use in several industry applications, particularly where low power and compact device footprints are essential. Here are some potential use cases:
- Consumer Electronics: This transistor could be used in devices such as remote controls, handheld devices, and various consumer appliances. Its built-in resistors might simplify circuit designs, enabling manufacturers to reduce both complexity and the size of the component count.
- Audio and Video Systems: The MMUN2214LT1G might be employed in switching circuits for audio and video devices. Its ability to handle a collector current of up to 100 mA could make it suitable for applications in compact audio amplifiers, enabling efficient signal processing without significant power loss.
- Telecommunications: In telecommunication devices, this part possibly serves functions in signal switching and amplification. The compact size and low power characteristics might make it ideal for use in communication circuitry, such as signal routers or wireless transmitters.
- Home Automation Systems: The transistor could potentially be integrated into smart home devices, controlling small loads or switching functions. Its high temperature tolerance and moisture resistance could be beneficial in environments where devices are subject to variable conditions.
- Industrial Automation: The MMUN2214LT1G might be useful in applications that involve small signal switching. It could find a role in sensor circuits or relay drivers within automation equipment, contributing to more efficient control systems.
It is essential to note that these potential industry applications are illustrative and require further analysis and verification by engineering and design teams to ensure adherence to specific industry standards and application requirements.
About onsemi
onsemi is a semiconductor manufacturer known for its extensive portfolio of electronic components, including a range of transistors. In the realm of Small Signal Bipolar Transistors, onsemi offers various types, including the MMUN2214LT1G and others tailored for different applications.
Onsemi has established itself within the industry as a provider of semiconductors that promise reliability and performance, suitable for challenging environment requirements in sectors like automotive, industrial, and consumer applications. Their commitment to quality and compliance with international standards aligns with the needs of modern electronic designs, addressing both performance and environmental concerns.
Research Price and Stock for MMUN2214LT1G by onsemi on Findchips.com
For those considering procurement of the MMUN2214LT1G, it is advisable to research stock and pricing through Findchips, which offers a comprehensive comparison of distributors. Historically, this part has been available at various distributors, including:
- Wuhan P&S
- Win Source Electronics
- DigiKey
- Future Electronics
While these distributors may have previously stocked the MMUN2214LT1G, current availability must be verified on Findchips for the latest pricing and stock levels. In addition, the platform allows users to search for alternate parts within the Small Signal Bipolar Transistors category, potentially offering similar components that meet specific project requirements.