MMZ1005A222ET000 by TDK Corporation

Overview of MMZ1005A222ET000 by TDK Corporation

The MMZ1005A222ET000 is a Ferrite Bead manufactured by TDK Corporation, featuring a single function, with a current rating of 0.15A. It is designed to suppress high-frequency noise in electronic circuits and is compliant with both RoHS and halogen-free standards. This component comes in an EIA standard package size of 0402 (1005 Metric) with 2 pins, making it suitable for compact and dense circuit designs. Its key specifications include an impedance of 2.2kΩ at 100MHz, and a maximum DC resistance of 2.2Ω, with an impedance tolerance of ±25%. The component measures 1 mm in length, 0.5 mm in width, and 0.5 mm in height, endorsing its application in space-constrained environments. Emphasizing its reliability, it operates within a temperature range of -55 °C to +125 °C.

Industry Applications for MMZ1005A222ET000

Given its characteristics, the MMZ1005A222ET000 can serve a broad range of industry applications. Notably, it’s essential in environments where high-frequency noise suppression is critical to the system’s performance and reliability. Below are potential use cases for this ferrite bead across various industries:

  • Environmental Monitoring: In environmental monitoring equipment, which often operates in electronically noisy environments, the MMZ1005A222ET000 could potentially be used to minimize interference and improve measurement accuracy in devices like air and water quality sensors.
  • Industrial Automation: Industrial automation systems require precise control and unimpeded communication between components. The MMZ1005A222ET000 might be utilized in PLCs, motor drives, and sensors to reduce noise that could affect performance or cause malfunctions.
  • Consumer Electronics: With the increasing integration of wireless technology in consumer electronics, devices such as smartphones, tablets, and wearable technology can benefit from the noise suppression capabilities of this ferrite bead, enhancing device performance and user experience.
  • Telecommunication Systems: Telecommunication infrastructure, including routers, switches, and base stations, could potentially incorporate this component to manage noise in data lines, ensuring reliable data transmission and network stability.

Note that these potential applications are conceptual and illustrative, requiring thorough analysis and verification by engineering and design teams before implementation.

About TDK Corporation

TDK Corporation is a leading manufacturer known for its extensive range of electronic components, including a wide array of Data Line Filters and other filter types. TDK’s proficiency in developing materials and technologies that enhance the performance and reliability of its products has positioned it as a go-to source for engineers and designers across various industries. Specifically, in the domain of filters, TDK offers solutions such as the MMZ1005A222ET000, which testify to their commitment to addressing electromagnetic compatibility (EMC) and noise suppression challenges. This commitment extends across different product lines, catering to the needs of an ever-evolving technological landscape.

Where to Find MMZ1005A222ET000 by TDK Corporation

For procurement professionals and engineers looking to source the MMZ1005A222ET000, findchips.com serves as an invaluable tool. Through findchips.com, users can access current stock levels, pricing, and availability from various distributors. Historically, this part has been available from distributors such as New Advantage Corporation, Avnet Asia, Avnet Abacus, and Velocity Electronics. Additionally, larger distributors like Rutronik, TME, TTI, Bristol Electronics, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark have also stocked the MMZ1005A222ET000. As inventory levels and pricing fluctuate, it’s recommended to consult findchips.com for the most up-to-date information. Furthermore, the Data Line Filters category can provide insights into alternative parts that might be offered by TDK Corporation or other manufacturers, offering flexibility in sourcing.

Compare pricing for MMZ1005A222ET000 and other Data Line Filters / Filters at findchips.com