MMZ1608S102ATA00 by TDK Corporation

Overview of MMZ1608S102ATA00 by TDK Corporation

The MMZ1608S102ATA00 by TDK Corporation is a ferrite chip designed for surface mount applications. It operates as a single-function device engineered to provide suppression of high-frequency noise in various electronic circuits. This particular model, part of the MMZ series, is characterized by its 0603 [1608 metric] case size, offering an impedance of 1kΩ at 100MHz, and a maximum direct current (DC) resistance of 0.5Ω. It supports a DC current rating of 400mA, which makes it suitable for applications requiring moderate current handling capabilities within compact footprints.

Constructed as a chip bead, this ferrite bead showcases a balanced performance between impedance and current rating, encapsulated in an EIA standard package size with dimensions of 1.6mm in length, 0.8mm in width, and 0.8mm in height. Its design and material composition assure compliance with RoHS, evidencing TDK Corporation’s commitment to producing environmentally responsible components. Furthermore, its impedance tolerance of ±25% allows for flexibility in design margin for circuit designers. The MMZ1608S102ATA00 operates over a wide temperature range from -55°C to +125°C, accommodating diverse operating environments. The part’s surface mount technology (SMT) construction lends itself to efficient assembly processes in modern electronic manufacturing services (EMS).

Industry Applications for MMZ1608S102ATA00

The MMZ1608S102ATA00 is engineered to fulfill a broad spectrum of industry applications through its effective suppression of high-frequency noise. While specific use cases depend on the circuit design and the requirements of the application, the following are illustrations of possible industry applications, emphasizing that these are conceptual and should be analyzed and verified for compliance and suitability.

  • Environmental Monitoring: In environmental monitoring devices, such as air quality sensors and water quality monitoring equipment, the MMZ1608S102ATA00 might potentially mitigate noise that can affect sensitive measurements. Its ability to operate across a wide temperature range and its high impedance at relevant frequencies make it suitable for outdoor and industrial settings where conditions can vary widely.
  • Industrial Automation: Automated systems and robots in industrial settings could utilize the MMZ1608S102ATA00 to possibly improve signal integrity in control circuits. These applications often involve extensive cabling, where this ferrite bead could help in reducing electromagnetic interference (EMI) that might disrupt operational efficiency or data accuracy.
  • Consumer Electronics: Devices such as smartphones, laptops, and wireless routers could potentially benefit from the noise suppression capabilities of the MMZ1608S102ATA00. Its compact size and surface mount design make it an attractive option for the densely packed circuits found in these devices, possibly contributing to improved device performance and user experience by minimizing interference.

It is crucial for engineering and design teams to undertake a thorough analysis and verification process to ensure the MMZ1608S102ATA00 adheres to industry standards and application-specific requirements before its implementation.

About TDK Corporation

TDK Corporation is a global leader in the electronics industry, notable for its broad range of electronic components, including a wide array of Data Line Filters. The company has garnered attention for its innovation in the field of passive electronic components, leveraging advanced materials science, manufacturing, and design techniques to serve the evolving needs of the electronics market. Within the category of filters, and particularly in data line filters, TDK Corporation offers a variety of solutions, including the MMZ1608S102ATA00 and similar parts designed to address electromagnetic interference and signal integrity challenges in electronic systems. Their products are widely respected for their quality, reliability, and performance in demanding applications across various industries.

Where to Find MMZ1608S102ATA00 by TDK Corporation

To locate the MMZ1608S102ATA00 for procurement, Findchips.com offers a comprehensive platform where current stock levels and pricing from various distributors can be compared. Historically, this part has been available through distributors including New Advantage Corporation, Component Electronics, Inc., Avnet Abacus, and TTI, among others. However, for the most current information regarding availability, pricing, and possible alternative sources, prospective buyers are encouraged to visit Findchips.com.

Additionally, to explore other Data Line Filters that might be offered by TDK Corporation or alternative manufacturers, Findchips.com provides an extensive database of components for comparison and analysis. This enables engineers and procurement professionals to not only find this specific part but also to investigate potential substitutes or similar components that might better meet the requirements of their specific applications.

Compare pricing for MMZ1608S102ATA00 and other Data Line Filters / Filters at findchips.com