MMZ1608S601ATA00 by TDK Corporation

Overview of MMZ1608S601ATA00 by TDK Corporation

The MMZ1608S601ATA00 is a ferrite bead from TDK Corporation, designed with a case code of 0603 [1608 Metric], indicating its small form factor. This particular model features an impedance of 600 Ohm, a maximum DC current rating of 500 mA, and maximum DC resistance of 0.35 Ohm. It is part of TDK’s MMZ Series, known for its efficiency in suppression of electromagnetic interference (EMI) and radio frequency interference (RFI) across various applications. The bead operates over a temperature range of -55 °C to 125 °C, making it suitable for a variety of environments and applications.

Fulfilling RoHS compliance, this component adheres to environmental standards by avoiding the use of certain hazardous substances in electronic equipment. It also meets REACH compliance, ensuring it poses no significant risk in terms of chemical substances. With a 1 Line configuration, the bead achieves a high degree of effectiveness in signal conditioning and noise reduction on power lines without significant signal degradation. Its surface mount design allows for simpler assembly processes and integration into various electronic assemblies.

Industry Applications for MMZ1608S601ATA00

The MMZ1608S601ATA00 is highly versatile and could potentially be incorporated into various industry sectors due to its general properties and performance characteristics. Here are a few industry applications where the MMZ1608S601ATA00 might be beneficial:

  • Environmental Monitoring: Devices used in environmental monitoring, such as air quality sensors and water quality testing equipment, could potentially utilize this ferrite bead to protect sensitive measurement circuits from noise and ensure accurate readings. The high impedance at relevant frequencies helps in attenuating noise that could interfere with the accuracy of environmental data.
  • Industrial Automation: In the automation industry, precise control and measurements are critical. The MMZ1608S601ATA00 might be used in the manufacturing of automated sensors, control units, and communication interfaces where EMI/RFI could affect the operational accuracy. Its capability to operate over a wide temperature range makes it ideal for harsh industrial environments.

These potential industry applications are conceptual and would need to be validated by engineering and procurement teams for compliance with industry standards and specific requirements.

About TDK Corporation

TDK Corporation is a renowned manufacturer in the electronics industry, particularly known for its extensive range of electronic components that include capacitors, inductors, and Data Line Filters. Their MMZ series, which includes the MMZ1608S601ATA00, is highly regarded for its effectiveness in reducing EMI/RFI across various applications. The company focuses on the advancement of material science, which allows for the development of components that possess superior electrical characteristics, enhancing both functionality and reliability in customer applications. TDK’s commitment to quality and sustainability makes their products a preferred choice in various sectors including automotive, telecommunications, and consumer electronics.

Where to Find MMZ1608S601ATA00 by TDK Corporation

To locate the MMZ1608S601ATA00 for procurement, professionals can research via findchips.com. It is advisable to check the current availability and pricing on the site, as stock levels and pricing may vary. Historically, this part has been stocked by distributors such as Win Source Electronics, New Advantage Corporation, and Chip1Stop, among others like Avnet and Mouser Electronics.

To explore alternative parts within the Data Line Filters category by TDK or other manufacturers, use the filtering tools available on findchips.com.

Compare pricing for MMZ1608S601ATA00 and other Data Line Filters / Filters at findchips.com