MMZ1608Y102BTA00 by TDK Corporation

Overview of MMZ1608Y102BTA00 by TDK Corporation

The MMZ1608Y102BTA00 is a ferrite chip designed to function primarily as a data line filter. This component features a robust construction with a 0.4A DC current rating and a maximum DC resistance of 0.5 Ohm. It comes in a compact 0603 (1.6mm x 0.8mm) package size and is suitable for surface mount technology. The ferrite bead serves to filter high-frequency noise, rendering it effective in applications where signal integrity is essential.

The impedance of this component is rated at 1k Ohm, making it suitable for various electronic applications that require reliable performance in the frequency range of 80 MHz to 400 MHz. The MMZ1608Y102BTA00 is compliant with RoHS regulations, indicating that it does not contain hazardous substances, aligning with environmental standards.

Manufactured by TDK Corporation, this part represents a commitment to quality and reliability in electronic components, specifically in the subcategory of Data Line Filters.

Industry Applications for MMZ1608Y102BTA00

The MMZ1608Y102BTA00 has a range of potential applications across various industries. Below are some examples where this ferrite chip might be utilized:

  • Environmental Monitoring: In environmental monitoring systems, the MMZ1608Y102BTA00 could potentially filter out unwanted high-frequency noise from sensors, ensuring accurate data transmission and integrity.
  • Industrial Automation: This part might be found in automated machinery requiring reliable signal processing. The low DC resistance and compact size allow for integrating into tightly packed systems, where consistent electrical performance is crucial.
  • Telecommunications: In telecommunications applications, the ferrite bead could possibly enhance signal clarity by reducing electromagnetic interference (EMI) in line communication, thereby increasing performance in devices such as routers and modems.
  • Consumer Electronics: The MMZ1608Y102BTA00 may potentially be used in smartphones and tablets to improve audio and data quality by filtering out noise, contributing to a better user experience.
  • Networking Equipment: In networking applications, this ferrite chip could lead to improved data transmission reliability in switches and routers, supporting the growing demands of high-speed data traffic.

It is important to note that these potential industry applications are only conceptual and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About TDK Corporation

TDK Corporation is a global leader in electronic components and provides a wide range of products, including filters that play an essential role in circuit design. Specializing in technology, TDK has developed several series of data line filters, including the MMZ1608Y102BTA00. The company’s commitment to research and innovation has led to advancements in filtering technology, enabling better performance in various applications.

In addition to the MMZ1608Y102BTA00, TDK manufactures several similar ferrite beads designed for specific applications, enhancing signal integrity and minimizing noise interference. Their products are widely recognized for their quality and reliability, making them a preferred choice among engineers and designers in multiple industries.

Where to Find MMZ1608Y102BTA00 by TDK Corporation

If you are looking to purchase the MMZ1608Y102BTA00, it is advisable to conduct research on findchips.com. This site provides up-to-date information on stock availability and pricing for this component and other related Data Line Filters.

Historical data indicates that the part has been available through various distributors, including:

  • Win Source Electronics
  • Chip1Stop
  • Avnet Abacus
  • DigiKey

It is essential to verify the current stock levels and pricing on findchips.com, as availability may vary across distributors.

Compare pricing for MMZ1608Y102BTA00 and other Data Line Filters / Filters at findchips.com