Overview of MNF881A315-0001 by METZ CONNECT USA
The MNF881A315-0001 is a circular connector featuring 8 contacts, constructed from bronze with a plug design. This male connector uses an IDC (Insulation Displacement Contact) terminal for wire attachment. It is part of the sensor connector category, specifically designed for cable mounting in applications that require straight cable mount orientation. The product is characterized by its compliance with RoHS standards, indicating that it is free of hazardous substances, making it suitable for a wide range of environmental conditions.
The product is designed to fit within the M12 sensor connector size specification and is intended for female mating. It also meets several international standards such as IEC and has a DIN conformance, making it reliable for global applications. Usable in environments with a temperature range of -40°C to 85°C, the connector is versatile for varying operational conditions. Its contacts are finished with gold over nickel, ensuring robust and reliable connections, and the insulator material used is polyamide, known for its good insulating properties.
Industry Applications for MNF881A315-0001
The MNF881A315-0001 is potentially suitable for several key industry applications. Below are highlighted industries and potential use cases, conditional upon further verification by relevant technical teams:
- Industrial Automation: This connector could be used in control systems, sensors, and actuators due to its environmental tolerance and robustness. The IDC terminal allows quick and efficient connections, beneficial in maintenance-intensive industrial environments.
- Transportation and Logistics: In logistics, the connector might find application in vehicle management systems where sensors feed data pertinent to vehicle tracking and health monitoring. The RoHS compliance is crucial in the environmentally regulated transport sector.
- Renewable Energy: In renewable energy systems such as solar or wind farms, the MNF881A315-0001 might be used in sensor applications that monitor conditions and performance. Its capability to handle a variety of temperature conditions aligns well with outdoor environments.
Note: These aforementioned applications are illustrative and would require thorough evaluation and validation by professionals to ensure compliance with specific standards and adaptation to particular demands of each application.
About METZ CONNECT USA
METZ CONNECT USA is a recognized manufacturer in the field of connector solutions, particularly adept in producing high-quality Other Circular Connectors. Their offerings, including the MNF881A315-0001, serve a variety of applications across different sectors. METZ CONNECT is especially noted for its commitment to industry standards, providing products that are both reliable and innovative. The company’s products are used in a broad range of technological solutions, further solidifying their reputation in the connectors market.
Where to Find MNF881A315-0001 by METZ CONNECT USA
To purchase or explore further details about the MNF881A315-0001, visit findchips.com. This platform allows users to check real-time stock levels and compare pricing across various distributors. Historically, this part has been available from Distributors such as Master Electronics, Verical, Onlinecomponents.com, Future Electronics, DigiKey, and Newark. However, for the most current availability and best pricing information, researching through Findchips is recommended. Should you need alternate parts, the platform also provides access to a range of Other Circular Connectors that might also meet your requirements.