Overview of MOC3043SR2M by onsemi
The MOC3043SR2M by onsemi is a Triac Output Optocoupler with zero crossing functionality. This component is encapsulated in a 6-pin DIP (Dual Inline Package) with a surface mount design. It can handle a maximum off-state voltage of 400V and offers an isolation voltage of up to 4170V, ensuring effective separation between high-voltage components and control circuits. Particularly suited for handling 400V applications, it features a Trigger Current of max 0.005 A and can withstand a Peak Surge Current of 1 A.
The component is packaged in a PDIP-6 configuration (package code 646BY) and supports a lead-free (‘Pb-Free’) build, following active lifecycle under onsemi’s robust manufacturing processes. It also complies with REACH and has been certified with a UL approval, ensuring adherence to safety and environmental standards. Additionally, it offers a broad operating temperature range from -40°C to 85°C, accommodating diverse environmental conditions.
This component’s factory lead time is currently set at 15 weeks, as per the latest data.
Industry Applications for MOC3043SR2M
The MOC3043SR2M could potentially be a fit for various industries depending on the specific needs of the application. Below are some possible use cases:
- Industrial Automation: Could be used in industrial control systems where precise control of power to heavy machinery is required. The zero crossing feature can minimize electrical noise and potential damage caused by voltage spikes.
- Consumer Electronics: Might be integrated into consumer appliances like dimmers or motorized devices that require controlled Triac gate triggering to manage power levels effectively.
- Computing and Data Storage: Potentially useful in power supply units for computers and storage systems where controlled and isolated switching of power supply lines is critical to protect sensitive components from high transient voltages.
Note: These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About onsemi
onsemi is a leading provider in the semiconductor industry, known for its comprehensive portfolio including Optocoupler devices and other optoelectronic components. The company focuses on power management, sensor technologies, and can be found in various applications from automotive systems to industrial equipment. Their production of components like MOC3043SR2M and other similar parts stands out due to their adherence to stringent quality standards and commitment to sustainability, with all parts being RoHS compliant and Pb-free. onsemi’s devices are engineered to meet the demanding needs of modern electronic circuits, offering reliability and performance.
Where to Find MOC3043SR2M by onsemi
For individuals or organizations looking to purchase the MOC3043SR2M, it is recommended to verify availability and pricing on findchips.com. On this platform, users can also compare options by exploring the Optocoupler category to find alternate parts from onsemi or other manufacturers. Historically, this part has been available from distributors such as Mouser Electronics, DigiKey, Arrow Electronics, and Newark. However, stock levels and pricing may vary, so it is advised to check the most current information on findchips.com.