Overview of MOC3063S-TA1 by Lite-On Semiconductor Corporation
The MOC3063S-TA1 by Lite-On Semiconductor Corporation is a triac output optocoupler designed for applications requiring isolated triac signaling. This device allows for zero cross voltage switching, an essential feature in AC load control with minimal electromagnetic interference. Its design includes a 1-element structure, providing an isolation voltage up to 5000V which ensures robust performance in environments with stringent isolation requirements.
Featuring a package compliant with RoHS (Restriction of Hazardous Substances), this surface mount, DIP-6 (Dual In-line Package) component also meets the specifications for REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant. Notably, the device operates within a wide temperature range, from -40°C to 100°C, accommodating various industrial and consumer electronic settings. Other technical attributes include a maximum forward current of 0.05 A, a nominal input trigger current of 5 mA, a repetitive peak off-state voltage of 600 V, and a maximum on-state voltage of 3 V.
As of the current writing, the factory lead time for MOC3063S-TA1 is approximately 8 weeks, although this is subject to change based on manufacturing conditions and demand.
Industry Applications for MOC3063S-TA1
The diverse specifications of the MOC3063S-TA1 make it a potential fit for several industries which require precise control and isolation. It’s important to note that the suitability of this part for the following applications should be done with further analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
- Industrial Automation: In industrial settings, the MOC3063S-TA1 could potentially be used to interface microcontrollers with high voltage AC loads. Its ability to handle repetitive peak off-state voltage up to 600 V and isolation voltage of 5000 V makes it a plausible choice for controlling power to motors, heaters, or other high-power industrial tools.
- Smart Cities: For smart city infrastructure, this optocoupler might be useful in managing street lighting and traffic control systems that often require zero-cross triac switching for efficient energy management and minimal interference with other urban equipment.
- Electronics Manufacturing: Within the electronics manufacturing industry, devices like the MOC3063S-TA1 potentially fit into automated testing equipment that requires isolation for safety and precision, ensuring that transient voltages do not damage sensitive electronic components during testing processes.
Given its robust construction and compliance with industry standards, MOC3063S-TA1 appears to be a suitable candidate for demanding applications that also require environmental consideration.
About Lite-On Semiconductor Corporation
Lite-On Semiconductor Corporation specializes in the development of key semiconductor components for global industries, including a strong focus on optoelectronics like the optocoupler subcategory. Known for innovative, reliable, and high-quality products, Lite-On produces a range of optocouplers that cater to a broad spectrum of industries from consumer electronics to industrial and automotive applications. The MOC3063S-TA1 is just one exemplar from Lite-On’s extensive line of optocouplers which comply with environmental and safety standards as indicated by its RoHS and REACH compliance.
Where to Find MOC3063S-TA1 by Lite-On Semiconductor Corporation
To procure the MOC3063S-TA1, potential buyers are recommended to explore findchips.com. This platform provides up-to-date inventory statuses and pricing from various distributors. Historically, the MOC3063S-TA1 has been available from distributors such as Win Source Electronics, New Advantage Corporation, Chip Stock, and Avnet Asia. Current stock levels and competitive pricing can be effectively compared at findchips.com. Additionally, through the Optocoupler category link, users can also look for alternative parts offered by Lite-On or other manufacturers that might suit their needs better.